SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2259-SURFACEMOUNT
SWITCH MAGNETIC REED SPST SMT - FR2259-SURFACEMOUNT - Switches
| Digi-Key Part Number | 420-1007-1-ND |
1 10 50 100 250 500 1000 |
2.07000 1.77000 1.53400 1.23900 1.06200 .88500 .82600 |
Extended Price
2.07 17.70 76.70 123.90 265.50 442.50 826.00 |
| Manufacturer Part Number | FR2259-SURFACEMOUNT | |||
| Description | SWITCH MAGNETIC REED SPST SMT | |||
| Quantity Available | 12891 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FR2259-SURFACEMOUNT |
| Vendor | SRC Devices Inc (VA) |
| Category | Switches |
| Type | Glass Body |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switching Power (Max) | 10VA |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Not Specified |
| Must Operate | 10 ~ 20AT |
| Must Release | - |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FR2259 SURFACEMOUNT FR2259SURFACEMOUNT 420 1007 1 ND 42010071ND 420-1007-1 |
FR2259-SURFACEMOUNT Specification Sheet
SWITCH MAGNETIC REED SPST SMT - FR2259-SURFACEMOUNT (420-1007-1-ND) - Switches
Related parts SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2259-SURFACEMOUNTSPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2259-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2259-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1007-1-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2259-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2259-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1007-6-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2249-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2249-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1006-1-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2249-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2249-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1006-2-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2024
Order 'switch mag reed spst 10-15at - FR2024' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1104-1-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S1015
Order 'switch magnetic reed spst .5a - FR2S1015' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1000-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S1020
Order 'switch magnetic reed spst .5a - FR2S1020' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1001-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S1520
Order 'switch magnetic reed spst .5a - FR2S1520' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1002-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S1525
Order 'switch magnetic reed spst .5a - FR2S1525' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1003-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S2025
Order 'switch magnetic reed spst .5a - FR2S2025' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1004-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2S2030
Order 'switch magnetic reed spst .5a - FR2S2030' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1005-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc FR2259-SURFACEMOUNT
Order 'switch magnetc reed spst .5a smt - FR2259-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1007-2-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2282
Order 'switch reed 10-30at spst smd - FR2282' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1027-1-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2025
Order 'switch reed 15-20at spst smd - FR2025' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1028-1-ND.
SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2026
Order 'switch reed 20-25at spst smd - FR2026' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1029-1-ND.
Options for SPST-NO Magnetic, Reed Switch SRC Devices Inc (VA) FR2259-SURFACEMOUNT
Send this link via E-Mail
Help With This Screen
