Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR MAGNETIC SPST-NO SMD - MK1-C - Switches

Digi-Key Part Number 374-1005-2-ND
Price Break
2000
Unit Price
1.62000
Extended Price
3240.00
Manufacturer Part NumberMK1-C
DescriptionSENSOR MAGNETIC SPST-NO SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK1-C
VendorMeder Electronic Inc
CategorySwitches
TypeMolded Body
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
CircuitSPST-NO
Switching Power (Max)10W
Switching Voltage (DC) (Max)200V
Switching Current (DC) (Max)500mA
MagnetNot Specified
Must Operate15 ~ 25AT
Must Release-
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK1 C
MK1C
374 1005 2 ND
37410052ND
374-1005-2

MK1-C Specification Sheet

Image of SENSOR MAGNETIC SPST-NO SMD - MK1-C

SENSOR MAGNETIC SPST-NO SMD - MK1-C (374-1005-2-ND) - Switches

Related parts Switches :
SENSOR MAGNETIC SPST-NO SMD - MK1-B
 Order 'sensor magnetic spst-no smd - MK1-B' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1004-1-ND.
SENSOR MAGNETIC SPST-NO SMD - MK1-B
 Order 'sensor magnetic spst-no smd - MK1-B' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1004-2-ND.
SENSOR MAGNETIC SPST-NO SMD - MK1-C
 Order 'sensor magnetic spst-no smd - MK1-C' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1005-1-ND.
SENSOR MAGNETIC SPST-NO SMD - MK1-C
 Order 'sensor magnetic spst-no smd - MK1-C' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1005-2-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK15-B-1
 Order 'sensor magnetic 10-15 a/t smd - MK15-B-1' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1012-1-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK15-B-1
 Order 'sensor magnetic 10-15 a/t smd - MK15-B-1' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1012-2-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK15-B-2
 Order 'sensor magnetic 10-15 a/t smd - MK15-B-2' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1013-1-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK15-B-2
 Order 'sensor magnetic 10-15 a/t smd - MK15-B-2' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1013-2-ND.
SENSOR MAGNETIC 15-20 A/T SMD - MK15-C-1
 Order 'sensor magnetic 15-20 a/t smd - MK15-C-1' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1014-1-ND.
SENSOR MAGNETIC 15-20 A/T SMD - MK15-C-1
 Order 'sensor magnetic 15-20 a/t smd - MK15-C-1' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1014-2-ND.
SENSOR MAGNETIC 15-20 A/T SMD - MK15-C-2
 Order 'sensor magnetic 15-20 a/t smd - MK15-C-2' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1015-1-ND.
SENSOR MAGNETIC 15-20 A/T SMD - MK15-C-2
 Order 'sensor magnetic 15-20 a/t smd - MK15-C-2' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1015-2-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK16-B-1
 Order 'sensor magnetic 10-15 a/t smd - MK16-B-1' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1016-1-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK16-B-1
 Order 'sensor magnetic 10-15 a/t smd - MK16-B-1' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number 374-1016-2-ND.
SENSOR MAGNETIC 10-15 A/T SMD - MK16-B-2
 Order 'sensor magnetic 10-15 a/t smd - MK16-B-2' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1017-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR MAGNETIC SPST-NO SMD - MK1-C Next: SENSOR MAGNETIC SPST-NO SMT - 59160-010