CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060 - Capacitors
| Digi-Key Part Number | 478-4098-6-ND |
1 10 100 |
4.75000 4.13300 3.61000 |
Extended Price
4.75 41.33 361.00 |
| Manufacturer Part Number | TPSD107M016R0060 | |||
| Description | CAP TANT LOESR 100UF 16V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD107M016R0060 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TPS |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 60.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD107M016R0060 TPSD107M016R0060 478 4098 6 ND 47840986ND 478-4098-6 |
TPSD107M016R0060 Specification Sheet
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060 (478-4098-6-ND) - Capacitors
Related parts Capacitors :CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4098-2-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0125
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4099-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0125
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4099-2-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0125
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4099-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0055
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4125-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0055
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0055' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4125-2-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0055
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4125-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0100
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4126-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0100
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4126-2-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0100
Order 'cap tant loesr 100uf 16v 20% smd - TPSE107M016R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4126-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016H0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016H0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD107M016H0060-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016H0100
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016H0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD107M016H0100-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0100
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD107M016R0100-ND.
Send this link via E-Mail
Help With This Screen