Keywords:





SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA

SWITCH MAGNETIC 0.25A 8-16AT - RI-23AAA - Switches

Digi-Key Part Number 306-1085-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberRI-23AAA
DescriptionSWITCH MAGNETIC 0.25A 8-16AT
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA
Technical/Catalog InformationRI-23AAA
VendorCoto Technology
CategorySwitches
TypeGlass Body
Mounting TypeNon-Standard (Axial)
Termination StyleAxial (2 Leads)
CircuitSPST-NO
Switching Power (Max)10W
Switching Voltage (DC) (Max)200V
Switching Current (DC) (Max)250mA
MagnetNot Specified
Must Operate8 ~ 16AT
Must Release4 ~ 14AT
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RI 23AAA
RI23AAA
306 1085 ND
3061085ND
306-1085

RI-23AAA Specification Sheet
Image of SWITCH MAGNETIC 0.25A 8-16AT - RI-23AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWITCH MAGNETIC 0.25A 8-16AT - RI-23AAA (306-1085-ND) - Switches

Related parts SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA
SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA
 Order 'switch magnetic 0.25a 8-16at - RI-23AAA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1085-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-25AAA
 Order 'switch magnetic .75a 8-16at - RI-25AAA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1090-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-27AAA
 Order 'switch magnetic .5a 10-19at - RI-27AAA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1080-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-23A
 Order 'switch magnetic .5a 18-32at - RI-23A' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1087-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-25A
 Order 'switch magnetic 1a 18-32at - RI-25A' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1092-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-46A
 Order 'switch magnetic 1a 15-28at - RI-46A' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1099-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-46B
 Order 'switch magnetic 1a 24-51at - RI-46B' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1100-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-48A
 Order 'switch magnetic 1a 15-28at - RI-48A' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1102-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-70CTA
 Order 'switch magnetic .5a 7-14at - RI-70CTA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1077-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-27AA
 Order 'switch magnetic .5a 16-25at - RI-27AA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1081-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-27A
 Order 'switch magnetic .5a 20-34at - RI-27A' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1082-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-29AA
 Order 'switch magnetic 1a 16-25at - RI-29AA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1083-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-23AA
 Order 'switch magnetic .5a 14-23at - RI-23AA' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1086-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-23B
 Order 'switch magnetic .5a 28-52at - RI-23B' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1088-ND.
SPST-NO Magnetic, Reed Switch Coto Technology RI-23C
 Order 'switch magnetic .5a 46-70at - RI-23C' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1089-ND.

Options for SPST-NO Magnetic, Reed Switch Coto Technology RI-23AAA
Send this link via E-Mail
Help With This Screen

SWITCH MAGNETIC 0.25A 8-16AT - RI-23AAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MAGNETIC .75A 8-16AT - RI-25AAA Next: SWITCH MAGNETIC 1A 14-23AT - RI-25AA
SWITCH MAGNETIC 0.25A 8-16AT - RI-23AAA