HDWR LOCKWASHER FOR ECW ENCODER - H-37-2
| Digi-Key Part Number | H-37-2-ND |
1 10 100 1000 |
.16000 .12400 .07470 .05985 |
Extended Price
0.16 1.24 7.47 59.85 |
| Manufacturer Part Number | H-37-2 | |||
| Description | HDWR LOCKWASHER FOR ECW ENCODER | |||
| Quantity Available | 4513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-37-2 |
| Vendor | Bourns Inc. |
| Category | Switches, Encoders |
| Type | Lock Washer |
| Diameter | 0.3750 in [Typ] |
| Has Digi-Reel | Not TR |
| Packaging | Bulk |
| T073 Catalog Page | 1938 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 37 2 H372 |
H-37-2 Specification Sheet
HDWR LOCKWASHER FOR ECW ENCODER - H-37-2 (H-37-2-ND)
Related parts:HDWR LOCKWASHER FOR ECW ENCODER - H-37-2
Order 'hdwr lockwasher for ecw encoder - H-37-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-37-2-ND.
HDWR NUT MOUNTING FOR ECW ENCODR - H-38-11
Order 'hdwr nut mounting for ecw encodr - H-38-11' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-38-11-ND.
ENCODER 9MM SQ RT ANGLE - 3315C-001-006L
Order 'encoder 9mm sq rt angle - 3315C-001-006L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3315C-001-006L-ND.
ENCODER 9MM SQ VERTICAL - 3315Y-001-006L
Order 'encoder 9mm sq vertical - 3315Y-001-006L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3315Y-001-006L-ND.
ENCODER 9MM SQ VERT W/NUTS&WSHRS - 3315Y-001-006
Order 'encoder 9mm sq vert w/nuts&wshrs - 3315Y-001-006' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3315Y-001-006-ND.
ENCODER 9MM SQ SHIELDED - 3315Y-025-006
Order 'encoder 9mm sq shielded - 3315Y-025-006' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3315Y-025-006-ND.
ENCODER OPT 1/2" 16POS 2" CABLE - 62A22-01-020S
Order 'encoder opt 1/2" 16pos 2" cable - 62A22-01-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-01-020S-ND.
ENCODER OPT 1/2" 16POS 5" CABLE - 62A22-01-050S
Order 'encoder opt 1/2" 16pos 5" cable - 62A22-01-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-01-050S-ND.
ENCODER OPT 1/2"B 16POS PB 2"CBL - 62A22-02-020S
Order 'encoder opt 1/2"b 16pos pb 2"cbl - 62A22-02-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-02-020S-ND.
ENCODER OPT 1/2" 16POS PB 5"CBL - 62A22-02-050S
Order 'encoder opt 1/2" 16pos pb 5"cbl - 62A22-02-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-02-050S-ND.
ENCODER OPT 32POS 2" CABLE - 62S11-M0-020C
Order 'encoder opt 32pos 2" cable - 62S11-M0-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S11-M0-020C-ND.
ENCODER OPT 16POS 2" CABLE - 62S22-M0-020C
Order 'encoder opt 16pos 2" cable - 62S22-M0-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S22-M0-020C-ND.
ENCODER OPTICAL 16P 2/PB 3.3V - 62V22-02-050CH
Order 'encoder optical 16p 2/pb 3.3v - 62V22-02-050CH' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62V22-02-050CH-ND.
ENCODE DIGITAL CONTACT - ECW0J-B36-BC0006
Order 'encode digital contact - ECW0J-B36-BC0006' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ECW0J-B36-BC0006-ND.
ENCODER DIGITAL CONT 24 CPR - ECW1D-B24-BC0024L
Order 'encoder digital cont 24 cpr - ECW1D-B24-BC0024L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ECW1D-B24-BC0024L-ND.
Send this link via E-Mail
Help With This Screen