CABLE SHLD MATING 5PIN 24AWG 6' - CUI-3934-6FT - Switches
| Digi-Key Part Number | 102-1310-ND |
1 10 100 500 1000 2500 5000 |
9.30000 7.00000 6.00000 5.50000 5.40000 5.00000 4.90000 |
Extended Price
9.30 70.00 600.00 2750.00 5400.00 12500.00 24500.00 |
| Manufacturer Part Number | CUI-3934-6FT | |||
| Description | CABLE SHLD MATING 5PIN 24AWG 6' | |||
| Quantity Available | 823 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUI-3934-6FT |
| Vendor | CUI Inc |
| Category | Switches |
| Accessory Type | Cable Assembly |
| For Use With/Related Products | Encoder AMT103 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUI 3934 6FT CUI39346FT 102 1310 ND 1021310ND 102-1310 |
CUI-3934-6FT Specification Sheet
CABLE SHLD MATING 5PIN 24AWG 6' - CUI-3934-6FT (102-1310-ND) - Switches
Related parts Switches:CABLE SHLD MATING 5PIN 24AWG 6' - CUI-3934-6FT
Order 'cable shld mating 5pin 24awg 6' - CUI-3934-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1310-ND.
CABLE SHLD LATCH 5PIN 24AWG 6' - CUI-3131-6FT
Order 'cable shld latch 5pin 24awg 6' - CUI-3131-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1309-ND.
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4138-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4138-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4138-6FT-ND.
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4143-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4143-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4143-6FT-ND.
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-435-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-435-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1504-ND.
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-3132-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-3132-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1503-ND.
MIC CABLE SHLD 2COND 24AWG - C1228-100
Order 'mic cable shld 2cond 24awg - C1228-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-100-ND.
CABLE RND COND 6POS 24AWG 100' - 82-24-5906
Order 'cable rnd cond 6pos 24awg 100' - 82-24-5906' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5906-ND.
CABLE ASSY STR 2.1MM TWIST 6' - CA-2222
Order 'cable assy str 2.1mm twist 6' - CA-2222' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2222-ND.
CABLE ASSY STR 2.5MM TWIST 6' - CA-2223
Order 'cable assy str 2.5mm twist 6' - CA-2223' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2223-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CABLE ASSY 3' GRAY CAT-6 - 380-1063
Order 'cable assy 3' gray cat-6 - 380-1063' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CABLE ASSY 5' GRAY CAT-6 - 380-1065
Order 'cable assy 5' gray cat-6 - 380-1065' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1065-ND.
CABLE ASSY 7' GRAY CAT-6 - 380-1067
Order 'cable assy 7' gray cat-6 - 380-1067' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1067-ND.
Send this link via E-Mail
Help With This Screen
