ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001 - Switches
Encoder Switch Mechanical Panasonic - ECG EVQ-WKA001
| Digi-Key Part Number | P13381STR-ND |
600 2000 4000 10000 |
3.50400 3.27100 3.15400 3.03700 |
Extended Price
2102.40 6542.00 12616.00 30370.00 |
| Manufacturer Part Number | EVQ-WKA001 | |||
| Description | ENCODER EDGE DRIVE 3.65MM SMD | |||
| Quantity Available | 1200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVQ-WKA001 |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 15 |
| Actuator Type | Thumbwheel |
| Voltage - Supply | - |
| Built in Switch | Yes |
| Detent | Yes |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 100K |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVQ WKA001 EVQWKA001 P13381STR ND P13381STRND P13381STR |
EVQ-WKA001 Specification Sheet
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001 (P13381STR-ND) - Switches
Related parts Encoder Switch Mechanical Panasonic - ECG EVQ-WKA001ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SCT-ND.
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13381STR-ND.
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SDKR-ND.
ENCODER EDGE DRIVE 5.4MM SMD - EVQ-WK4001
Order 'encoder edge drive 5.4mm smd - EVQ-WK4001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13382S-ND.
ENCODER OPEN CENTER 22MM 20PPR - EVQ-1WF00210B
Order 'encoder open center 22mm 20ppr - EVQ-1WF00210B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12337-ND.
ENCODER OPEN CENTER 27MM 15PPR - EVQ-WFP00415B
Order 'encoder open center 27mm 15ppr - EVQ-WFP00415B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12419-ND.
ENCODER ROTARY 11MM VERT 15PPR - EVQ-WEH00115B
Order 'encoder rotary 11mm vert 15ppr - EVQ-WEH00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12425-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0124B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0124B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80685-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0224B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0224B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80695-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0324B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0324B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80705-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12330SCT-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12330STR-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q7GA50
Order 'switch lt multi direction smd - EVQ-Q7GA50' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13351SCT-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q7GA50
Order 'switch lt multi direction smd - EVQ-Q7GA50' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13351STR-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q5A05K
Order 'switch lt multi direction smd - EVQ-Q5A05K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13352SCT-ND.
Options for Encoder Switch Mechanical Panasonic - ECG EVQ-WKA001
Send this link via E-Mail
Help With This Screen
