ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
| Digi-Key Part Number | P13381SCT-ND |
1 10 100 |
9.35000 7.00900 6.07440 |
Extended Price
9.35 70.09 607.44 |
| Manufacturer Part Number | EVQ-WKA001 | |||
| Description | ENCODER EDGE DRIVE 3.65MM SMD | |||
| Quantity Available | 1884 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVQ-WKA001 |
| Vendor | Panasonic - ECG (VA) |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 15 |
| Actuator Type | Thumbwheel |
| Voltage - Supply | - |
| Built in Switch | Yes |
| Detent | Yes |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 100K |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVQ WKA001 EVQWKA001 P13381SCT ND P13381SCTND P13381SCT |
EVQ-WKA001 Specification Sheet
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001 (P13381SCT-ND)
Related parts Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SCT-ND.
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SDKR-ND.
ENCODER EDGE DRIVE 3.65MM SMD - EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13381STR-ND.
ENCODER EDGE DRIVE 5.4MM SMD - EVQ-WK4001
Order 'encoder edge drive 5.4mm smd - EVQ-WK4001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13382S-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12330SCT-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q7GA50
Order 'switch lt multi direction smd - EVQ-Q7GA50' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13351SCT-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q5A05K
Order 'switch lt multi direction smd - EVQ-Q5A05K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13352SCT-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12330SDKR-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q7GA50
Order 'switch lt multi direction smd - EVQ-Q7GA50' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13351SDKR-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q5A05K
Order 'switch lt multi direction smd - EVQ-Q5A05K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13352SDKR-ND.
LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15
Order 'lt switch spdt 6mm j lead smd - EVQ-PWBA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10846SCT-ND.
LT SWITCH SIDE PUSH SMD - EVQ-PUA02K
Order 'lt switch side push smd - EVQ-PUA02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10847SCT-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUB02K
Order 'lt switch side push j lead smd - EVQ-PUB02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10848SCT-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUC02K
Order 'lt switch side push w/boss smd - EVQ-PUC02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10849SCT-ND.
LT SWITCH SIDE W/BOSS J LEAD SMD - EVQ-PUD02K
Order 'lt switch side w/boss j lead smd - EVQ-PUD02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10850SCT-ND.
Options for Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
Send this link via E-Mail
Help With This Screen
