Encoder Switch Mechanical Panasonic - ECG EVQ-WEH00115B
ENCODER ROTARY 11MM VERT 15PPR - EVQ-WEH00115B - Switches
| Digi-Key Part Number | P12425-ND |
1 10 100 500 1000 5000 |
7.17000 5.97300 5.01730 4.30056 3.58380 3.17764 |
Extended Price
7.17 59.73 501.73 2150.28 3583.80 15888.20 |
| Manufacturer Part Number | EVQ-WEH00115B | |||
| Description | ENCODER ROTARY 11MM VERT 15PPR | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Encoder Switch Mechanical Panasonic - ECG EVQ-WEH00115B
| Technical/Catalog Information | EVQ-WEH00115B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 15 |
| Actuator Type | 9mm Knurled |
| Voltage - Supply | - |
| Built in Switch | No |
| Detent | Yes |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 15K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVQ WEH00115B EVQWEH00115B P12425 ND P12425ND P12425 |
ENCODER ROTARY 11MM VERT 15PPR - EVQ-WEH00115B (P12425-ND) - Switches
Related parts Encoder Switch Mechanical Panasonic - ECG EVQ-WEH00115BEncoder Switch Mechanical Panasonic - ECG EVQ-WEH00115B
Order 'encoder rotary 11mm vert 15ppr - EVQ-WEH00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12425-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-VCGJL016B
Order 'encoder rotary 11mm vert 16ppr - EVE-VCGJL016B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12418-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WFP00415B
Order 'encoder open center 27mm 15ppr - EVQ-WFP00415B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12419-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GA1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GA1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12331-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GC1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GC1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12332-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GE1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GE1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12333-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-KC2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KC2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12334-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-KE2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KE2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12335-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WTEF2515B
Order 'encoder 11mm rotary sq vert w/s - EVQ-WTEF2515B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80675-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WEB00115B
Order 'encoder rotary w/spst sw 15ppr - EVQ-WEB00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12424-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0124B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0124B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80685-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0224B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0224B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80695-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0324B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0324B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80705-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-1WF00210B
Order 'encoder open center 22mm 20ppr - EVQ-1WF00210B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12337-ND.
Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SCT-ND.
Options for Encoder Switch Mechanical Panasonic - ECG EVQ-WEH00115B
Send this link via E-Mail
Help With This Screen
