ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRL416B - Switches
| Digi-Key Part Number | P12423-ND |
1 10 100 500 1000 5000 |
9.86000 8.22100 6.90520 5.91876 4.93230 4.37331 |
Extended Price
9.86 82.21 690.52 2959.38 4932.30 21866.55 |
| Manufacturer Part Number | EVE-QDBRL416B | |||
| Description | ENCODER 16MM VERT W/SPST SWITCH | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVE-QDBRL416B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 16 |
| Actuator Type | 12mm Dia Round End |
| Voltage - Supply | - |
| Built in Switch | Yes |
| Detent | Yes |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 1M |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVE QDBRL416B EVEQDBRL416B P12423 ND P12423ND P12423 |
ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRL416B (P12423-ND) - Switches
Related parts Switches :ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRL416B
Order 'encoder 16mm vert w/spst switch - EVE-QDBRL416B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12423-ND.
ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRG508B
Order 'encoder 16mm vert w/spst switch - EVE-PDBRG508B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12420-ND.
ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRL408B
Order 'encoder 16mm vert w/spst switch - EVE-PDBRL408B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12421-ND.
ENCODER 16MM VERT W/SPST SWITCH - EVE-QDBRG516B
Order 'encoder 16mm vert w/spst switch - EVE-QDBRG516B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12422-ND.
ENCODER ROTARY 12MM 20PPR W/SW - EVE-JBBF2020B
Order 'encoder rotary 12mm 20ppr w/sw - EVE-JBBF2020B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12336-ND.
ENCODER 12MM ROTARY VERT 17.5MM - EVE-GA1F1724B
Order 'encoder 12mm rotary vert 17.5mm - EVE-GA1F1724B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10859-ND.
ENCODER 12MM ROTARY VERT 20MM - EVE-GA1F2024B
Order 'encoder 12mm rotary vert 20mm - EVE-GA1F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10860-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GA1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GA1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12331-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GC1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GC1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12332-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GE1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GE1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12333-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KC2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KC2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12334-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KE2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KE2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12335-ND.
ENCODER ROTARY 11MM VERT 16PPR - EVE-VCGJL016B
Order 'encoder rotary 11mm vert 16ppr - EVE-VCGJL016B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12418-ND.
SWITCH DETECTOR VERT W/BOSS SMD - ESE-13V01B
Order 'switch detector vert w/boss smd - ESE-13V01B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13354SCT-ND.
SWITCH DETECTOR VERT W/BOSS SMD - ESE-13V01B
Order 'switch detector vert w/boss smd - ESE-13V01B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13354STR-ND.
Send this link via E-Mail
Help With This Screen
