ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRL408B
| Digi-Key Part Number | P12421-ND |
1 10 100 500 1000 5000 |
10.55000 8.79400 7.38700 6.33168 5.27640 4.67841 |
Extended Price
10.55 87.94 738.70 3165.84 5276.40 23392.05 |
| Manufacturer Part Number | EVE-PDBRL408B | |||
| Description | ENCODER 16MM VERT W/SPST SWITCH | |||
| Quantity Available | 5802 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVE-PDBRL408B |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Switches, Encoders |
| Type | Mechanical |
| Number of Positions | 8 [Nom] |
| Output Type | 2-Bit |
| Contact Rating @ Voltage | 0.001A @ 10VDC |
| Detent | 16 |
| Pulse per Revolution (PPR) | 8 [Nom] |
| Orientation | Vertical |
| Actuator Type | Round Shaft |
| Termination Style | PC Pin |
| Mounting Type | Through Hole |
| Mounting Type | Panel Mount |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 16.000 mm [Typ] |
| Angle of Throw | 22.50° [Nom] |
| Has Digi-Reel | Not TR |
| Packaging | Tray |
| T073 Catalog Page | 1938 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVE PDBRL408B EVEPDBRL408B P12421 ND P12421ND P12421 |
EVE-PDBRL408B Specification Sheet
ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRL408B (P12421-ND)
Related parts:ENCODER 16MM VERT W/SPST SWITCH - EVE-PDBRL408B
Order 'encoder 16mm vert w/spst switch - EVE-PDBRL408B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12421-ND.
ENCODER ROTARY OPTO 32 POSITION - 61C11-01-08-02
Order 'encoder rotary opto 32 position - 61C11-01-08-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6102-ND.
IC AUD/VID ENCODER MPEG 208-SQFP - SAA6752HS04BF
Order 'ic aud/vid encoder mpeg 208-sqfp - SAA6752HS04BF' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1305-ND.
IC SWITCH SERIAL OCTAL 24-SOIC - MC33298DW
Order 'ic switch serial octal 24-soic - MC33298DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33298DW-ND.
IC SW CMOS ANLG 8CH SPST 24-SOIC - MAX335CWG+
Order 'ic sw cmos anlg 8ch spst 24-soic - MAX335CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335CWG+-ND.
SWITCH DIP HALF PITCH 8POS - 218-8LPST
Order 'switch dip half pitch 8pos - 218-8LPST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2188LPST-ND.
SWITCH ROLLER SPDT .1A .187 QC - D2VW-01L2-1HS
Order 'switch roller spdt .1a .187 qc - D2VW-01L2-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW431-ND.
LT SWITCH 6MM 250GF H=5MM SMD - EVQ-P1D05M
Order 'lt switch 6mm 250gf h=5mm smd - EVQ-P1D05M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10888STR-ND.
SWITCH LT 1.5MM HT 100GF SMD - EVQ-PLDA15
Order 'switch lt 1.5mm ht 100gf smd - EVQ-PLDA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8045STR-ND.
SWITCH LT 1.5MM HT 160GF SMD - EVQ-PLHA15
Order 'switch lt 1.5mm ht 160gf smd - EVQ-PLHA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8046STR-ND.
SWITCH LT 1.5MM HT 260GF SMD - EVQ-PLMA15
Order 'switch lt 1.5mm ht 260gf smd - EVQ-PLMA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8047STR-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL1220-1VC
Order 'battery lith coin 3v 12.5mm vert - VL1220-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P080-ND.
CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105
Order 'cap 1.0f 5.5v sg type gold vert - EEC-S5R5V105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6975-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
Send this link via E-Mail
Help With This Screen