Encoder Switch Mechanical Panasonic - ECG EVQ-WFP00415B
ENCODER OPEN CENTER 27MM 15PPR - EVQ-WFP00415B - Switches
| Digi-Key Part Number | P12419-ND |
1 10 100 500 1000 5000 |
5.05000 4.20600 3.53300 3.02832 2.52360 2.23759 |
Extended Price
5.05 42.06 353.30 1514.16 2523.60 11187.95 |
| Manufacturer Part Number | EVQ-WFP00415B | |||
| Description | ENCODER OPEN CENTER 27MM 15PPR | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Encoder Switch Mechanical Panasonic - ECG EVQ-WFP00415B
| Technical/Catalog Information | EVQ-WFP00415B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 15 |
| Actuator Type | 27mm Open Center |
| Voltage - Supply | - |
| Built in Switch | No |
| Detent | Yes |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 30K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVQ WFP00415B EVQWFP00415B P12419 ND P12419ND P12419 |
ENCODER OPEN CENTER 27MM 15PPR - EVQ-WFP00415B (P12419-ND) - Switches
Related parts Encoder Switch Mechanical Panasonic - ECG EVQ-WFP00415BEncoder Switch Mechanical Panasonic - ECG EVQ-WFP00415B
Order 'encoder open center 27mm 15ppr - EVQ-WFP00415B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12419-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-1WF00210B
Order 'encoder open center 22mm 20ppr - EVQ-1WF00210B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12337-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WEH00115B
Order 'encoder rotary 11mm vert 15ppr - EVQ-WEH00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12425-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WEB00115B
Order 'encoder rotary w/spst sw 15ppr - EVQ-WEB00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12424-ND.
Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SCT-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13381STR-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WK4001
Order 'encoder edge drive 5.4mm smd - EVQ-WK4001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13382S-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0124B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0124B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80685-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0224B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0224B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80695-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-VEMF0324B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0324B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80705-ND.
Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SDKR-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WTEF2515B
Order 'encoder 11mm rotary sq vert w/s - EVQ-WTEF2515B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80675-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GA1F1724B
Order 'encoder 12mm rotary vert 17.5mm - EVE-GA1F1724B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10859-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GA1F2024B
Order 'encoder 12mm rotary vert 20mm - EVE-GA1F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10860-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GA1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GA1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12331-ND.
Options for Encoder Switch Mechanical Panasonic - ECG EVQ-WFP00415B
Send this link via E-Mail
Help With This Screen
