ENCODER ROTARY 11MM VERT 16PPR - EVE-VCGJL016B - Switches
Encoder Switch Mechanical Panasonic - ECG EVE-VCGJL016B
| Digi-Key Part Number | P12418-ND |
1 10 100 500 1000 5000 |
3.21000 2.67600 2.24820 1.92706 1.60589 1.42388 |
Extended Price
3.21 26.76 224.82 963.53 1605.89 7119.40 |
| Manufacturer Part Number | EVE-VCGJL016B | |||
| Description | ENCODER ROTARY 11MM VERT 16PPR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVE-VCGJL016B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 16 |
| Actuator Type | 6mm Dia Flatted End |
| Voltage - Supply | - |
| Built in Switch | Yes |
| Detent | Yes |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 30K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVE VCGJL016B EVEVCGJL016B P12418 ND P12418ND P12418 |
EVE-VCGJL016B Specification Sheet
ENCODER ROTARY 11MM VERT 16PPR - EVE-VCGJL016B (P12418-ND) - Switches
Related parts Encoder Switch Mechanical Panasonic - ECG EVE-VCGJL016BENCODER ROTARY 11MM VERT 16PPR - EVE-VCGJL016B
Order 'encoder rotary 11mm vert 16ppr - EVE-VCGJL016B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12418-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GA1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GA1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12331-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GC1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GC1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12332-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GE1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GE1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12333-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KC2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KC2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12334-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KE2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KE2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12335-ND.
ENCODER ROTARY 11MM VERT 15PPR - EVQ-WEH00115B
Order 'encoder rotary 11mm vert 15ppr - EVQ-WEH00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12425-ND.
ENCODER 12MM ROTARY VERT 17.5MM - EVE-GA1F1724B
Order 'encoder 12mm rotary vert 17.5mm - EVE-GA1F1724B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10859-ND.
ENCODER 12MM ROTARY VERT 20MM - EVE-GA1F2024B
Order 'encoder 12mm rotary vert 20mm - EVE-GA1F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10860-ND.
ENCODER ROTARY 12MM 20PPR W/SW - EVE-JBBF2020B
Order 'encoder rotary 12mm 20ppr w/sw - EVE-JBBF2020B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12336-ND.
ENCODER 11MM ROTARY SQ VERT W/S - EVQ-WTEF2515B
Order 'encoder 11mm rotary sq vert w/s - EVQ-WTEF2515B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80675-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0124B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0124B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80685-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0224B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0224B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80695-ND.
ENCODER 14MM ROTARY SQ VERT - EVQ-VEMF0324B
Order 'encoder 14mm rotary sq vert - EVQ-VEMF0324B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80705-ND.
ENCODER ROTARY W/SPST SW 15PPR - EVQ-WEB00115B
Order 'encoder rotary w/spst sw 15ppr - EVQ-WEB00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12424-ND.
Options for Encoder Switch Mechanical Panasonic - ECG EVE-VCGJL016B
Send this link via E-Mail
Help With This Screen
