Encoder Switch Mechanical Panasonic - ECG EVE-KE2F2024B
ENCODER ROTARY 12MM VERT 24PPR - EVE-KE2F2024B - Switches
| Digi-Key Part Number | P12335-ND |
1 10 100 500 1000 5000 |
.64000 .53500 .44960 .38538 .32115 .28475 |
Extended Price
0.64 5.35 44.96 192.69 321.15 1423.75 |
| Manufacturer Part Number | EVE-KE2F2024B | |||
| Description | ENCODER ROTARY 12MM VERT 24PPR | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVE-KE2F2024B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 24 |
| Actuator Type | 6mm Dia Flatted End |
| Voltage - Supply | - |
| Built in Switch | No |
| Detent | No |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 15K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVE KE2F2024B EVEKE2F2024B P12335 ND P12335ND P12335 |
EVE-KE2F2024B Specification Sheet
ENCODER ROTARY 12MM VERT 24PPR - EVE-KE2F2024B (P12335-ND) - Switches
Related parts Encoder Switch Mechanical Panasonic - ECG EVE-KE2F2024BEncoder Switch Mechanical Panasonic - ECG EVE-KE2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KE2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12335-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GE1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GE1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12333-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-JBBF2020B
Order 'encoder rotary 12mm 20ppr w/sw - EVE-JBBF2020B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12336-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GA1F1724B
Order 'encoder 12mm rotary vert 17.5mm - EVE-GA1F1724B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10859-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WTEF2515B
Order 'encoder 11mm rotary sq vert w/s - EVQ-WTEF2515B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P80675-ND.
Panasonic - ECG 10.0K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Top Adjustment Single Turn EVJ-Y10F03A14
Order 'pot 10k ohm 12mm vert met bushin - EVJ-Y10F03A14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2G1103-ND.
Encoder Switch Mechanical Panasonic - ECG EVQ-WEB00115B
Order 'encoder rotary w/spst sw 15ppr - EVQ-WEB00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12424-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-GC1F2024B
Order '12mm rotary encoder w/die cast - EVE-GC1F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EVE-GC1F2024B-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-PDBRL408B
Order 'encoder 16mm vert w/spst switch - EVE-PDBRL408B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12421-ND.
Panasonic - ECG 10.0K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Side Adjustment Single Turn EVJ-C20F02A14
Order 'pot 10k ohm 12mm horz met bushin - EVJ-C20F02A14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2T3103-ND.
Panasonic - ECG 10.0K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Side Adjustment Single Turn EVJ-C20F02D14
Order 'pot 10k ohm 12mm horz met bushin - EVJ-C20F02D14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2U4103-ND.
Encoder Switch Mechanical Bourns Inc. 3315Y-001-006
Order 'encoder 9mm sq vert w/nuts&wshrs - 3315Y-001-006' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3315Y-001-006-ND.
Encoder Switch Optical Grayhill Inc 61C11-01-08-02
Order 'encoder rotary opto 32 position - 61C11-01-08-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6102-ND.
Encoder Switch Mechanical Panasonic - ECG (VA) EVQ-WKA001
Order 'encoder edge drive 3.65mm smd - EVQ-WKA001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13381SCT-ND.
Encoder Switch Mechanical CTS Electrocomponents 288XAA5K162A2
Order 'rotary encoder 4 bit gray code - 288XAA5K162A2' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 288XAA5K162A2-ND.
Options for Encoder Switch Mechanical Panasonic - ECG EVE-KE2F2024B
Send this link via E-Mail
Help With This Screen
