ENCODER ROTARY 12MM VERT 12PPR - EVE-GC1F2012B - Switches
| Digi-Key Part Number | P12332-ND |
1 10 100 500 1000 5000 |
.76000 .63100 .53000 .45432 .37860 .33569 |
Extended Price
0.76 6.31 53.00 227.16 378.60 1678.45 |
| Manufacturer Part Number | EVE-GC1F2012B | |||
| Description | ENCODER ROTARY 12MM VERT 12PPR | |||
| Quantity Available | 1549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVE-GC1F2012B |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 12 |
| Actuator Type | 6mm Dia Flatted End |
| Voltage - Supply | - |
| Built in Switch | No |
| Detent | Yes |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 30K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVE GC1F2012B EVEGC1F2012B P12332 ND P12332ND P12332 |
EVE-GC1F2012B Specification Sheet
ENCODER ROTARY 12MM VERT 12PPR - EVE-GC1F2012B (P12332-ND) - Switches
Related parts Switches :ENCODER ROTARY 12MM VERT 12PPR - EVE-GC1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GC1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12332-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GA1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GA1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12331-ND.
ENCODER ROTARY 12MM VERT 12PPR - EVE-GE1F2012B
Order 'encoder rotary 12mm vert 12ppr - EVE-GE1F2012B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12333-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KC2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KC2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12334-ND.
ENCODER ROTARY 12MM VERT 24PPR - EVE-KE2F2024B
Order 'encoder rotary 12mm vert 24ppr - EVE-KE2F2024B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12335-ND.
ENCODER ROTARY 11MM VERT 16PPR - EVE-VCGJL016B
Order 'encoder rotary 11mm vert 16ppr - EVE-VCGJL016B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12418-ND.
ENCODER ROTARY 12MM 20PPR W/SW - EVE-JBBF2020B
Order 'encoder rotary 12mm 20ppr w/sw - EVE-JBBF2020B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12336-ND.
ENCODER ROTARY 11MM VERT 15PPR - EVQ-WEH00115B
Order 'encoder rotary 11mm vert 15ppr - EVQ-WEH00115B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12425-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR1E-15KQD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR1E-15KQD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1755-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR1E-20KQD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR1E-20KQD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1756-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR4E-15KQD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR4E-15KQD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1757-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR4E-20KQD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR4E-20KQD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1758-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR1E-15FD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR1E-15FD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1759-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR1E-20FD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR1E-20FD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1760-ND.
ENCODER ROTARY 11MM VERT 12PPR - ACZ11BR4E-15FD1-12C
Order 'encoder rotary 11mm vert 12ppr - ACZ11BR4E-15FD1-12C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1761-ND.
Send this link via E-Mail
Help With This Screen
