Encoder Switch Mechanical Grayhill Inc 25LB22-G
ENCODER MECH 22.5"GY 16POS PC MT - 25LB22-G - Switches
| Digi-Key Part Number | GH7299-ND |
1 25 100 250 |
5.09000 4.07480 3.05600 2.54700 |
Extended Price
5.09 101.87 305.60 636.75 |
| Manufacturer Part Number | 25LB22-G | |||
| Description | ENCODER MECH 22.5"GY 16POS PC MT | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25LB22-G |
| Vendor | Grayhill Inc |
| Category | Switches |
| Encoder Type | Mechanical |
| Output Type | Gray Code (Absolute) |
| Pulses per Revolution | 16 |
| Actuator Type | 1/4" Dia Flatted End |
| Voltage - Supply | - |
| Built in Switch | No |
| Detent | Yes |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 100K |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25LB22 G 25LB22G GH7299 ND GH7299ND GH7299 |
25LB22-G Specification Sheet
ENCODER MECH 22.5"GY 16POS PC MT - 25LB22-G (GH7299-ND) - Switches
Related parts Encoder Switch Mechanical Grayhill Inc 25LB22-GEncoder Switch Mechanical Grayhill Inc 25LB22-G
Order 'encoder mech 22.5"gy 16pos pc mt - 25LB22-G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7299-ND.
Encoder Switch Mechanical Grayhill Inc 25LB22-Q
Order 'encoder mechanical 16pos pc mnt - 25LB22-Q' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3073-ND.
Encoder Switch Optical Grayhill Inc 62P22-H0
Order 'encoder optical hi torq 16pos pc - 62P22-H0' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7291-ND.
Encoder Switch Optical Grayhill Inc 62P22-L0
Order 'encoder optical lo torq 16pos pc - 62P22-L0' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7294-ND.
Encoder Switch Optical Grayhill Inc 62A22-01-P
Order 'encoder opt 1/2" 16pos pc mnt - 62A22-01-P' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7391-ND.
Encoder Switch Optical Grayhill Inc 62P22-H0S
Order 'encoder optical hi torq 16pos pc - 62P22-H0S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H0S-ND.
Encoder Switch Optical Grayhill Inc 62P22-L0S
Order 'encoder optical lo torq 16pos pc - 62P22-L0S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-L0S-ND.
Encoder Switch Optical Grayhill Inc 62P22-H4
Order 'encoder opt hi torq pb 16pos pc - 62P22-H4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7292-ND.
Encoder Switch Optical Grayhill Inc 62P22-H6
Order 'encoder opt hi torq pb 16pos pc - 62P22-H6' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7293-ND.
Encoder Switch Optical Grayhill Inc 62P22-L4
Order 'encoder opt lo torq pb 16pos pc - 62P22-L4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7295-ND.
Encoder Switch Optical Grayhill Inc 62P22-L6
Order 'encoder opt lo torq pb 16pos pc - 62P22-L6' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7296-ND.
Encoder Switch Optical Grayhill Inc 62P22-H4S
Order 'encoder opt hi torq pb 16pos pc - 62P22-H4S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H4S-ND.
Encoder Switch Optical Grayhill Inc 62A22-02-P
Order 'encoder opt 1/2" 16pos pb pc mnt - 62A22-02-P' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7392-ND.
Encoder Switch Optical Grayhill Inc 62S22-M0-P
Order 'encoder opt 16pos pc mnt - 62S22-M0-P' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7403-ND.
Encoder Switch Optical Grayhill Inc 62P22-H6S
Order 'encoder opt hi torq pb 16pos pc - 62P22-H6S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H6S-ND.
Options for Encoder Switch Mechanical Grayhill Inc 25LB22-G
Send this link via E-Mail
Help With This Screen
