ENCODER OPT HI TORQ PB 16POS PC - 62P22-H4
| Digi-Key Part Number | GH7292-ND |
1 100 1000 5000 |
5.98000 4.72600 4.18701 2.58480 |
Extended Price
5.98 472.60 4187.01 12924.00 |
| Manufacturer Part Number | 62P22-H4 | |||
| Description | ENCODER OPT HI TORQ PB 16POS PC | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62P22-H4 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 16 |
| Actuator Type | 3/16" Dia Flatted End |
| Voltage - Supply | 5VDC |
| Built in Switch | Yes |
| Detent | Yes |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 500K |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62P22 H4 62P22H4 GH7292 ND GH7292ND GH7292 |
62P22-H4 Specification Sheet
ENCODER OPT HI TORQ PB 16POS PC - 62P22-H4 (GH7292-ND)
Related parts :ENCODER OPT HI TORQ PB 16POS PC - 62P22-H4
Order 'encoder opt hi torq pb 16pos pc - 62P22-H4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7292-ND.
ENCODER OPT HI TORQ PB 16POS PC - 62P22-H4S
Order 'encoder opt hi torq pb 16pos pc - 62P22-H4S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H4S-ND.
ENCODER OPT HI TORQ PB 16POS PC - 62P22-H6
Order 'encoder opt hi torq pb 16pos pc - 62P22-H6' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7293-ND.
ENCODER OPT LO TORQ PB 16POS PC - 62P22-L4
Order 'encoder opt lo torq pb 16pos pc - 62P22-L4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7295-ND.
ENCODER OPT LO TORQ PB 16POS PC - 62P22-L6
Order 'encoder opt lo torq pb 16pos pc - 62P22-L6' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7296-ND.
ENCODER OPT HI TORQ PB 16POS PC - 62P22-H6S
Order 'encoder opt hi torq pb 16pos pc - 62P22-H6S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H6S-ND.
ENCODER OPT LO TORQ PB 16POS PC - 62P22-L4S
Order 'encoder opt lo torq pb 16pos pc - 62P22-L4S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-L4S-ND.
ENCODER OPT LO TORQ PB 16POS PC - 62P22-L6S
Order 'encoder opt lo torq pb 16pos pc - 62P22-L6S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-L6S-ND.
ENCODER OPTICAL HI TORQ 16POS PC - 62P22-H0
Order 'encoder optical hi torq 16pos pc - 62P22-H0' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7291-ND.
ENCODER OPTICAL LO TORQ 16POS PC - 62P22-L0
Order 'encoder optical lo torq 16pos pc - 62P22-L0' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7294-ND.
ENCODER OPTICAL HI TORQ 16POS PC - 62P22-H0S
Order 'encoder optical hi torq 16pos pc - 62P22-H0S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-H0S-ND.
ENCODER OPTICAL LO TORQ 16POS PC - 62P22-L0S
Order 'encoder optical lo torq 16pos pc - 62P22-L0S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62P22-L0S-ND.
ENCODER OPT 1/2"B 16POS PB 2"CBL - 62A22-02-020S
Order 'encoder opt 1/2"b 16pos pb 2"cbl - 62A22-02-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-02-020S-ND.
ENCODER OPT 2ROW 32POS PB 2"CONN - 62C1111-02-020C
Order 'encoder opt 2row 32pos pb 2"conn - 62C1111-02-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62C1111-02-020C-ND.
ENCODER OPT 32POS W/PB 5" CABLE - 62F11-02-050S
Order 'encoder opt 32pos w/pb 5" cable - 62F11-02-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F11-02-050S-ND.
Send this link via E-Mail
Help With This Screen