ENCODER OPTICAL ROTARY 128 CPR - ENA1J-B28-L00128
Encoder Switch Optical Bourns Inc. ENA1J-B28-L00128
| Digi-Key Part Number | ENA1J-B28-L00128-ND |
25 |
42.30000 |
Extended Price
1057.50 |
| Manufacturer Part Number | ENA1J-B28-L00128 | |||
| Description | ENCODER OPTICAL ROTARY 128 CPR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Encoder Switch Optical Bourns Inc. ENA1J-B28-L00128
| Technical/Catalog Information | ENA1J-B28-L00128 |
| Vendor | Bourns Inc. |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 128 |
| Actuator Type | 1/4" Dia Round End |
| Voltage - Supply | 5VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 10M |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ENA1J B28 L00128 ENA1JB28L00128 |
ENA1J-B28-L00128 Specification Sheet
ENCODER OPTICAL ROTARY 128 CPR - ENA1J-B28-L00128 (ENA1J-B28-L00128-ND)
Related parts Encoder Switch Optical Bourns Inc. ENA1J-B28-L00128ENCODER OPTICAL ROTARY 128 CPR - ENA1J-B28-L00128
Order 'encoder optical rotary 128 cpr - ENA1J-B28-L00128' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00128-ND.
ENCODER OPTICAL ROTARY 128 CPR - ENA1J-B28-L00128L
Order 'encoder optical rotary 128 cpr - ENA1J-B28-L00128L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00128L-ND.
ENCODER OPTICAL ROTARY 128 CPR - ENS2J-B28-L00128
Order 'encoder optical rotary 128 cpr - ENS2J-B28-L00128' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENS2J-B28-L00128-ND.
ENCODER OPTICAL ROTARY 64 CPR - ENA1J-B28-L00064L
Order 'encoder optical rotary 64 cpr - ENA1J-B28-L00064L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00064L-ND.
ENCODER OPTICAL ROTARY 64 CPR - ENA1J-B28-L00064
Order 'encoder optical rotary 64 cpr - ENA1J-B28-L00064' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00064-ND.
ENCODER OPTICAL ROTARY 100 CPR - ENA1J-B28-L00100L
Order 'encoder optical rotary 100 cpr - ENA1J-B28-L00100L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00100L-ND.
ENCODER OPTICAL ROTARY 100 CPR - ENA1J-B28-L00100
Order 'encoder optical rotary 100 cpr - ENA1J-B28-L00100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENA1J-B28-L00100-ND.
ENCODER OPTICAL ROTARY 128 CPR - ENC1J-D28-L00128
Order 'encoder optical rotary 128 cpr - ENC1J-D28-L00128' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENC1J-D28-L00128-ND.
ENCODER OPTICAL ROTARY 128 CPR - ENC1J-D28-L00128L
Order 'encoder optical rotary 128 cpr - ENC1J-D28-L00128L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENC1J-D28-L00128L-ND.
ENCODER OPTICAL ROTARY 256 CPR - ENS1J-B28-L00256L
Order 'encoder optical rotary 256 cpr - ENS1J-B28-L00256L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENS1J-B28-L00256L-ND.
ENCODER OPTICAL ROTARY 256 CPR - ENS1J-B28-L00256
Order 'encoder optical rotary 256 cpr - ENS1J-B28-L00256' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENS1J-B28-L00256-ND.
ENCODER OPTICAL ROTARY - ENC1J-D20-R00128L
Order 'encoder optical rotary - ENC1J-D20-R00128L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENC1J-D20-R00128L-ND.
ENCODER OPTICAL ROTARY 128CPR - ENC1D-D28-N00128
Order 'encoder optical rotary 128cpr - ENC1D-D28-N00128' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number ENC1D-D28-N00128-ND.
ENCODER OPT ROTARY 8PPR W/SW - EM14A0D-B28-L008S
Order 'encoder opt rotary 8ppr w/sw - EM14A0D-B28-L008S' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number EM14A0D-B28-L008S-ND.
ENCODER OPT ROTARY 8PPR WO/SW - EM14A0D-C24-L008N
Order 'encoder opt rotary 8ppr wo/sw - EM14A0D-C24-L008N' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number EM14A0D-C24-L008N-ND.
Options for Encoder Switch Optical Bourns Inc. ENA1J-B28-L00128
Send this link via E-Mail
Help With This Screen
