CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350 - Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TPSC476K010R0350
| Digi-Key Part Number | 478-4093-1-ND |
1 10 100 |
2.10000 1.82700 1.59600 |
Extended Price
2.10 18.27 159.60 |
| Manufacturer Part Number | TPSC476K010R0350 | |||
| Description | CAP TANT LOWESR 47UF 10V 10% SMD | |||
| Quantity Available | 559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSC476K010R0350 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 350.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSC476K010R0350 TPSC476K010R0350 478 4093 1 ND 47840931ND 478-4093-1 |
TPSC476K010R0350 Specification Sheet
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350 (478-4093-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TPSC476K010R0350CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4093-2-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-6-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPST106K010R1000
Order 'cap tant lowesr 10uf 10v 10% smd - TPST106K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4153-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPST106K010R1000
Order 'cap tant lowesr 10uf 10v 10% smd - TPST106K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4153-6-ND.
CAP TANT LOWESR 15UF 10V 10% SMD - TPSA156K010R1000
Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1752-1-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1759-1-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TPSC476K010R0350
Send this link via E-Mail
Help With This Screen
