ENCODER INTEGRAL 360 CPR - MEH30-360P-C3-8 - Switches
Encoder Switch Optical CUI Inc MEH30-360P-C3-8
| Digi-Key Part Number | 102-1044-ND |
1 |
213.33000 |
Extended Price
213.33 |
| Manufacturer Part Number | MEH30-360P-C3-8 | |||
| Description | ENCODER INTEGRAL 360 CPR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MEH30-360P-C3-8 |
| Vendor | CUI Inc |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature with Index (Incremental) |
| Pulses per Revolution | 360 |
| Actuator Type | 8mm Open Center |
| Voltage - Supply | 5 ~ 12VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MEH30 360P C3 8 MEH30360PC38 102 1044 ND 1021044ND 102-1044 |
MEH30-360P-C3-8 Specification Sheet
ENCODER INTEGRAL 360 CPR - MEH30-360P-C3-8 (102-1044-ND) - Switches
Related parts Encoder Switch Optical CUI Inc MEH30-360P-C3-8ENCODER INTEGRAL 360 CPR - MEH30-360P-C3-8
Order 'encoder integral 360 cpr - MEH30-360P-C3-8' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1044-ND.
ENCODER INTEGRAL 1024 CPR - MEH30-1024P-C3-8
Order 'encoder integral 1024 cpr - MEH30-1024P-C3-8' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1046-ND.
ENCODER INTEGRAL 360 CPR - MES30-360P-C3
Order 'encoder integral 360 cpr - MES30-360P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1045-ND.
ENCODER INTEGRAL 360 CPR - MEH9-360PC
Order 'encoder integral 360 cpr - MEH9-360PC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1028-ND.
ENCODER INTEGRAL 360 CPR - MES9-360PC
Order 'encoder integral 360 cpr - MES9-360PC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1029-ND.
ENCODER INTEGRAL 200 CPR - MEH20-200P-C3
Order 'encoder integral 200 cpr - MEH20-200P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1034-ND.
ENCODER INTEGRAL 200 CPR - MES20-200P-C3
Order 'encoder integral 200 cpr - MES20-200P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1035-ND.
ENCODER INTEGRAL 500 CPR - MEH20-500P-C3
Order 'encoder integral 500 cpr - MEH20-500P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1036-ND.
ENCODER INTEGRAL 500 CPR - MES20-500P-C3
Order 'encoder integral 500 cpr - MES20-500P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1037-ND.
ENCODER INTEGRAL 1024 CPR - MEH20-1024P-C3
Order 'encoder integral 1024 cpr - MEH20-1024P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1038-ND.
ENCODER INTEGRAL 1024 CPR - MES20-1024P-C3
Order 'encoder integral 1024 cpr - MES20-1024P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1039-ND.
ENCODER INTEGRAL 1500 CPR - MEH20-1500P-C3
Order 'encoder integral 1500 cpr - MEH20-1500P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1040-ND.
ENCODER INTEGRAL 1500 CPR - MES20-1500P-C3
Order 'encoder integral 1500 cpr - MES20-1500P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1041-ND.
ENCODER INTEGRAL 2000 CPR - MEH20-2000P-C3
Order 'encoder integral 2000 cpr - MEH20-2000P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1042-ND.
ENCODER INTEGRAL 2000 CPR - MES20-2000P-C3
Order 'encoder integral 2000 cpr - MES20-2000P-C3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1043-ND.
Options for Encoder Switch Optical CUI Inc MEH30-360P-C3-8
Send this link via E-Mail
Help With This Screen
