Keywords:





KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250 - Switches

Digi-Key Part Number SW846-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
.24000
.21720
.19320
.17390
.16424
.14490
.13041
Extended Price
0.24
5.43
9.66
17.39
41.06
72.45
130.41
Manufacturer Part NumberB32-1250
DescriptionKEYCAP 9MM SQ GREEN FOR 12MM B3F
Quantity Available 540
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32-1250
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Accessory TypeKeycap
For Use With/Related ProductsB3F, B3W
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32 1250
B321250
SW846 ND
SW846ND
SW846

B32-1250 Specification Sheet

Image of KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250

KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250 (SW846-ND) - Switches

Related parts Switches :
KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250
 Order 'keycap 9mm sq green for 12mm b3f - B32-1250' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW846-ND.
KEYCAP 9MM SQ YELL FITS 12MM SER - B32-1230
 Order 'keycap 9mm sq yell fits 12mm ser - B32-1230' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW253-ND.
KEYCAP 9MM SQ BLUE FITS 12MM SER - B32-1240
 Order 'keycap 9mm sq blue fits 12mm ser - B32-1240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW254-ND.
KEYCAP 9MM SQ RED FITS 12MM SER - B32-1280
 Order 'keycap 9mm sq red fits 12mm ser - B32-1280' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW256-ND.
KEYCAP 9MM SQ WHITE FITS 12MM - B32-1260
 Order 'keycap 9mm sq white fits 12mm - B32-1260' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW255-ND.
KEYCAP 4MM SQ ORANGE FOR 6MM B3F - B32-1020
 Order 'keycap 4mm sq orange for 6mm b3f - B32-1020' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW845-ND.
KEYCAP 9MM SQ LT GRAY FITS 6MM - B32-1400
 Order 'keycap 9mm sq lt gray fits 6mm - B32-1400' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW891-ND.
KEYCAP 9MM LT GREY FITS 12MM SER - B32-1200
 Order 'keycap 9mm lt grey fits 12mm ser - B32-1200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW452-ND.
KEYCAP 9MM SG BLK FITS 12MM SER - B32-1210
 Order 'keycap 9mm sg blk fits 12mm ser - B32-1210' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW453-ND.
KEYCAP 9MM SQ ORG FITS 12MM - B32-1220
 Order 'keycap 9mm sq org fits 12mm - B32-1220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW954-ND.
KEYCAP 9.5MM DIA BLACK 12MM B3F - B32-1610
 Order 'keycap 9.5mm dia black 12mm b3f - B32-1610' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW847-ND.
KEYCAP 9.5MM DIA YELLOW 12MM B3F - B32-1630
 Order 'keycap 9.5mm dia yellow 12mm b3f - B32-1630' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW848-ND.
KEYCAP 4MM SQ YELL FITS 6MM SER - B32-1030
 Order 'keycap 4mm sq yell fits 6mm ser - B32-1030' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW249-ND.
KEYCAP 4MM SQ BLUE FITS 6MM SER - B32-1040
 Order 'keycap 4mm sq blue fits 6mm ser - B32-1040' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW250-ND.
KEYCAP 4MM SQ WHITE FITS 6MM SER - B32-1060
 Order 'keycap 4mm sq white fits 6mm ser - B32-1060' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW251-ND.

Send this link via E-Mail
Help With This Screen

KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KEYCAP 9MM SQ BLUE FITS 12MM SER - B32-1240 Next: KEYCAP 9MM SQ LT GRAY FITS 6MM - B32-1400
KEYCAP 9MM SQ GREEN FOR 12MM B3F - B32-1250