KEYCAP 12MM SG LT GREY FITS 12MM - B32-1300 - Switches, Encoders
| Digi-Key Part Number | SW454-ND |
1 25 50 100 250 500 1000 |
.27000 .24280 .21580 .19420 .18344 .16186 .14567 |
Extended Price
0.27 6.07 10.79 19.42 45.86 80.93 145.67 |
| Manufacturer Part Number | B32-1300 | |||
| Description | KEYCAP 12MM SG LT GREY FITS 12MM | |||
| Quantity Available | 6173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32-1300 |
| Vendor | Omron Electronic Components |
| Category | Switches, Encoders |
| Type | Cap |
| Shape | Square |
| Color | Gray/Tan, Light |
| Height | 5.500 mm [Typ] |
| Length | 12.000 mm [Typ] |
| Width | 12.000 mm [Typ] |
| H | 12.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
B32 1300 B321300 SW454 ND SW454ND SW454 |
B32-1300 Specification Sheet
KEYCAP 12MM SG LT GREY FITS 12MM - B32-1300 (SW454-ND) - Switches, Encoders
Related parts Switches, Encoders:KEYCAP 12MM SG LT GREY FITS 12MM - B32-1300
Order 'keycap 12mm sg lt grey fits 12mm - B32-1300' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW454-ND.
KEYCAP 9MM LT GREY FITS 12MM SER - B32-1200
Order 'keycap 9mm lt grey fits 12mm ser - B32-1200' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW452-ND.
KEYCAP 9MM SQ LT GRAY FITS 6MM - B32-1400
Order 'keycap 9mm sq lt gray fits 6mm - B32-1400' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW891-ND.
KEYCAP 4MM SQ LT GR FITS 6MM SER - B32-1000
Order 'keycap 4mm sq lt gr fits 6mm ser - B32-1000' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW450-ND.
KEYCAP 4MM LT GRN FITS 6MM - B32-1070
Order 'keycap 4mm lt grn fits 6mm - B32-1070' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW953-ND.
KEYCAP 9MM SG BLK FITS 12MM SER - B32-1210
Order 'keycap 9mm sg blk fits 12mm ser - B32-1210' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW453-ND.
KEYCAP 12MM SG BLK FITS 12MM SER - B32-1310
Order 'keycap 12mm sg blk fits 12mm ser - B32-1310' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW455-ND.
KEYCAP 9MM LT GRN FITS 12MM - B32-1270
Order 'keycap 9mm lt grn fits 12mm - B32-1270' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW955-ND.
KEYCAP 12MM LT GRN FITS 12MM - B32-1370
Order 'keycap 12mm lt grn fits 12mm - B32-1370' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW958-ND.
KEYCAP 9MM SQ WHITE FITS 12MM - B32-1260
Order 'keycap 9mm sq white fits 12mm - B32-1260' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW255-ND.
KEYCAP 12MM SQ YELL FITS 12MM - B32-1330
Order 'keycap 12mm sq yell fits 12mm - B32-1330' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW257-ND.
KEYCAP 12MM SQ BLUE FITS 12MM - B32-1340
Order 'keycap 12mm sq blue fits 12mm - B32-1340' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW258-ND.
KEYCAP 12MM SQ WHITE FITS 12MM - B32-1360
Order 'keycap 12mm sq white fits 12mm - B32-1360' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW259-ND.
KEYCAP 12MM SQ RED FITS 12MM - B32-1380
Order 'keycap 12mm sq red fits 12mm - B32-1380' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW260-ND.
KEYCAP 9MM SQ ORG FITS 12MM - B32-1220
Order 'keycap 9mm sq org fits 12mm - B32-1220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW954-ND.
Send this link via E-Mail
Help With This Screen