47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0500
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500 - Capacitors
| Digi-Key Part Number | 478-4089-1-ND |
1 10 100 500 1000 |
1.25000 1.08800 .95000 .75000 .62500 |
Extended Price
1.25 10.88 95.00 375.00 625.00 |
| Manufacturer Part Number | TPSB476K010R0500 | |||
| Description | CAP TANT LOWESR 47UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSB476K010R0500 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSB476K010R0500 TPSB476K010R0500 478 4089 1 ND 47840891ND 478-4089-1 |
TPSB476K010R0500 Specification Sheet
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500 (478-4089-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R050047µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0500
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0500
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-6-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TPSC476K010R0350
Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TPSC476K010R0350
Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-6-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-6-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-6-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010R0500
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4089-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-1-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-6-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3528-12 (EIA) 10V TPST106K010R1000
Order 'cap tant lowesr 10uf 10v 10% smd - TPST106K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4153-1-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3528-12 (EIA) 10V TPST106K010R1000
Order 'cap tant lowesr 10uf 10v 10% smd - TPST106K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4153-6-ND.
15µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TPSA156K010R1000
Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1752-1-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB336K010R0425
Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1759-1-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0500
Send this link via E-Mail
Help With This Screen
