CAP ROUND W/SHUTTER WINDOW YEL - TH201-YEL - Switches
Accessories - Caps Switch E-Switch TH201-YEL
| Digi-Key Part Number | EG2637-ND |
1 10 100 500 1000 5000 |
1.36000 1.22600 .98100 .87200 .76300 .68125 |
Extended Price
1.36 12.26 98.10 436.00 763.00 3406.25 |
| Manufacturer Part Number | TH201-YEL | |||
| Description | CAP ROUND W/SHUTTER WINDOW YEL | |||
| Quantity Available | 467 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Accessories - Caps Switch E-Switch TH201-YEL
| Technical/Catalog Information | TH201-YEL |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Yellow |
| Shape | Round |
| For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 10.00mm Dia x 18.60mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TH201 YEL TH201YEL EG2637 ND EG2637ND EG2637 |
CAP ROUND W/SHUTTER WINDOW YEL - TH201-YEL (EG2637-ND) - Switches
Related parts Accessories - Caps Switch E-Switch TH201-YELCAP ROUND W/SHUTTER WINDOW YEL - TH201-YEL
Order 'cap round w/shutter window yel - TH201-YEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2637-ND.
CAP ROUND W/SHUTTER WINDOW BLU - TH201-BLU
Order 'cap round w/shutter window blu - TH201-BLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2633-ND.
CAP ROUND W/SHUTTER WINDOW GRN - TH201-GRN
Order 'cap round w/shutter window grn - TH201-GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2634-ND.
CAP ROUND W/SHUTTER WINDOW ORG - TH201-ORG
Order 'cap round w/shutter window org - TH201-ORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2635-ND.
CAP ROUND W/SHUTTER WINDOW WHT - TH201-WHT
Order 'cap round w/shutter window wht - TH201-WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2636-ND.
SWITCH CAP ROUND RED - 1RRED
Order 'switch cap round red - 1RRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1880-ND.
SWITCH CAP ROUND WHITE - 1RWHT
Order 'switch cap round white - 1RWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1881-ND.
SWITCH CAP ROUND BLACK - 1RBLK
Order 'switch cap round black - 1RBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1882-ND.
SWITCH CAP ROUND LT GREY - 1RLGR
Order 'switch cap round lt grey - 1RLGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1883-ND.
SWITCH CAP ROUND DARK GREY - 1RDGR
Order 'switch cap round dark grey - 1RDGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1884-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1148-ND.
SWITCH CAP ROUND GREY 3.3MM STEM - PV GY
Order 'switch cap round grey 3.3mm stem - PV GY' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1149-ND.
SWITCH CAP ROUND RED 3.3MM STEM - PV RD
Order 'switch cap round red 3.3mm stem - PV RD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1150-ND.
SWITCH CAP ROUND WHITE 3.3MM STM - PV WH
Order 'switch cap round white 3.3mm stm - PV WH' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1151-ND.
SWITCH CAP ROUND BLACK FOR PHA - G003A
Order 'switch cap round black for pha - G003A' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1204-ND.
Options for Accessories - Caps Switch E-Switch TH201-YEL
Send this link via E-Mail
Help With This Screen
