CAP SWITCH ROUND WHT FOR 800 SRS - 800C1WHT - Switches
| Digi-Key Part Number | EG2621-ND |
1 10 100 250 500 1000 2500 5000 |
.26000 .23200 .20000 .16000 .14000 .11600 .10400 .10000 |
Extended Price
0.26 2.32 20.00 40.00 70.00 116.00 260.00 500.00 |
| Manufacturer Part Number | 800C1WHT | |||
| Description | CAP SWITCH ROUND WHT FOR 800 SRS | |||
| Quantity Available | 8799 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800C1WHT |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | White |
| Shape | Round |
| For Use With/Related Products | 800 Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 4.00mm Dia x 4.03mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800C1WHT 800C1WHT EG2621 ND EG2621ND EG2621 |
800C1WHT Specification Sheet
CAP SWITCH ROUND WHT FOR 800 SRS - 800C1WHT (EG2621-ND) - Switches
Related parts Switches :CAP SWITCH ROUND WHT FOR 800 SRS - 800C1WHT
Order 'cap switch round wht for 800 srs - 800C1WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2621-ND.
CAP SWITCH ROUND BLK FOR 800 SRS - 800C1BLK
Order 'cap switch round blk for 800 srs - 800C1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2618-ND.
CAP SWITCH ROUND GRN FOR 800 SRS - 800C1GRN
Order 'cap switch round grn for 800 srs - 800C1GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2619-ND.
CAP SWITCH ROUND RED FOR 800 SRS - 800C1RED
Order 'cap switch round red for 800 srs - 800C1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2620-ND.
CAP PB ROUND WHT FOR 700 SERIES - 700C1WHT
Order 'cap pb round wht for 700 series - 700C1WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2602-ND.
CAP PB ROUND WHT FOR 700 SERIES - 700C2WHT
Order 'cap pb round wht for 700 series - 700C2WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700C2WHT-ND.
CAP SWITCH .201" WHT MB24SERIES - AT475B
Order 'cap switch .201" wht mb24series - AT475B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2160-ND.
CAP SWITCH .295" WHT MB24SERIES - AT496B
Order 'cap switch .295" wht mb24series - AT496B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2163-ND.
CAP SWITCH .201" BLK MB24SERIES - AT475A
Order 'cap switch .201" blk mb24series - AT475A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2159-ND.
CAP SWITCH .201" RED MB24SERIES - AT475C
Order 'cap switch .201" red mb24series - AT475C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2161-ND.
CAP SWITCH .295" BLK MB24SERIES - AT496A
Order 'cap switch .295" blk mb24series - AT496A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2162-ND.
CAP SWITCH .295" RED MB24SERIES - AT496C
Order 'cap switch .295" red mb24series - AT496C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2164-ND.
SWITCH CAP BLACK ROUND - TAGBLK
Order 'switch cap black round - TAGBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1091-ND.
SWITCH CAP GRAY ROUND - TAGGRY
Order 'switch cap gray round - TAGGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1092-ND.
SWITCH CAP RED ROUND - TAGRED
Order 'switch cap red round - TAGRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1095-ND.
Send this link via E-Mail
Help With This Screen
