SWITCH CAP ROUND LT GREY - 1RLGR - Switches
| Digi-Key Part Number | EG1883-ND |
1 10 100 250 500 1000 2500 5000 |
.26000 .23500 .20250 .16200 .14176 .11745 .10530 .10125 |
Extended Price
0.26 2.35 20.25 40.50 70.88 117.45 263.25 506.25 |
| Manufacturer Part Number | 1RLGR | |||
| Description | SWITCH CAP ROUND LT GREY | |||
| Quantity Available | 23577 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1RLGR |
| Vendor | E-Switch |
| Category | Switches |
| Accessory Type | Switch Cap |
| For Use With/Related Products | PBH and TL Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1RLGR 1RLGR EG1883 ND EG1883ND EG1883 |
1RLGR Specification Sheet
SWITCH CAP ROUND LT GREY - 1RLGR (EG1883-ND) - Switches
Related parts Switches :SWITCH CAP ROUND LT GREY - 1RLGR
Order 'switch cap round lt grey - 1RLGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1883-ND.
SWITCH CAP ROUND DARK GREY - 1RDGR
Order 'switch cap round dark grey - 1RDGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1884-ND.
SWITCH CAP ROUND RED - 1RRED
Order 'switch cap round red - 1RRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1880-ND.
SWITCH CAP ROUND WHITE - 1RWHT
Order 'switch cap round white - 1RWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1881-ND.
SWITCH CAP ROUND BLACK - 1RBLK
Order 'switch cap round black - 1RBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1882-ND.
SWITCH CAP 8MM SQ GREY - 6JGRY
Order 'switch cap 8mm sq grey - 6JGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1888-ND.
SWITCH CAP ROUND GREY 3.3MM STEM - PV GY
Order 'switch cap round grey 3.3mm stem - PV GY' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1149-ND.
SWITCH CAP ROUND GREY FOR PHA - G003G
Order 'switch cap round grey for pha - G003G' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1205-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1148-ND.
SWITCH CAP ROUND RED 3.3MM STEM - PV RD
Order 'switch cap round red 3.3mm stem - PV RD' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1150-ND.
SWITCH CAP ROUND WHITE 3.3MM STM - PV WH
Order 'switch cap round white 3.3mm stm - PV WH' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1151-ND.
SWITCH CAP ROUND BLACK FOR PHA - G003A
Order 'switch cap round black for pha - G003A' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1204-ND.
SWITCH CAP ROUND RED FOR PHA - G003R
Order 'switch cap round red for pha - G003R' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1206-ND.
SWITCH CAP ROUND BLUE FOR PHA - G003B
Order 'switch cap round blue for pha - G003B' online from Digi-Key. Manufactured by C&K Components, T&S Division. Digi-Key part number 401-1207-ND.
CAP ROUND W/SHUTTER WINDOW BLU - TH201-BLU
Order 'cap round w/shutter window blu - TH201-BLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2633-ND.
Send this link via E-Mail
Help With This Screen