SWITCH CAP WHITE ROUND - TAGWHT - Switches, Encoders
| Digi-Key Part Number | EG1098-ND |
1 10 100 250 500 1000 2500 5000 |
.35000 .31000 .26750 .21400 .18726 .15515 .13910 .13375 |
Extended Price
0.35 3.10 26.75 53.50 93.63 155.15 347.75 668.75 |
| Manufacturer Part Number | TAGWHT | |||
| Description | SWITCH CAP WHITE ROUND | |||
| Quantity Available | 1405 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAGWHT |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Type | Cap |
| Shape | Round |
| Color | White |
| Diameter | 8.8000 mm [Typ] |
| Height | 10.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAGWHT TAGWHT EG1098 ND EG1098ND EG1098 |
SWITCH CAP WHITE ROUND - TAGWHT (EG1098-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH CAP WHITE ROUND - TAGWHT
Order 'switch cap white round - TAGWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1098-ND.
SWITCH CAP WHITE RECTANGLE - TACWHT
Order 'switch cap white rectangle - TACWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1088-ND.
SWITCH CAP BLACK ROUND - TAGBLK
Order 'switch cap black round - TAGBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1091-ND.
SWITCH CAP GRAY ROUND - TAGGRY
Order 'switch cap gray round - TAGGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1092-ND.
SWITCH CAP RED ROUND - TAGRED
Order 'switch cap red round - TAGRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1095-ND.
SWITCH CAP CHROME ROUND - TAGCHR
Order 'switch cap chrome round - TAGCHR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1099-ND.
SWITCH CAP WHITE FOR KB SERIES - AT4021BB
Order 'switch cap white for kb series - AT4021BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4021BB-ND.
SWITCH CAP BLK ROUND - PS1024ABLK
Order 'switch cap blk round - PS1024ABLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PS1024BLKCAP-ND.
SWITCH CAP GREEN ROUND - TAGGRN
Order 'switch cap green round - TAGGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TAG-GRN-ND.
SWITCH SLIDE CAP WHITE - 5JWHT
Order 'switch slide cap white - 5JWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5JWHT-ND.
SWITCH CAP WHITE FOR MDP SERIES - BTN MDP 00
Order 'switch cap white for mdp series - BTN MDP 00' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1175-ND.
CAP PB ROUND BLK FOR 700 SERIES - 700C1BLK
Order 'cap pb round blk for 700 series - 700C1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2598-ND.
CAP PB ROUND GRN FOR 700 SERIES - 700C1GRN
Order 'cap pb round grn for 700 series - 700C1GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2599-ND.
CAP PB ROUND GRY FOR 700 SERIES - 700C1GRY
Order 'cap pb round gry for 700 series - 700C1GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2600-ND.
CAP PB ROUND RED FOR 700 SERIES - 700C1RED
Order 'cap pb round red for 700 series - 700C1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2601-ND.
Send this link via E-Mail
Help With This Screen