SWITCH CAP RECT RED FOR P227EEB - TADRED - Switches, Encoders
| Digi-Key Part Number | EG1019-ND |
1 10 100 250 500 1000 2500 5000 |
.35000 .31000 .26750 .21400 .18726 .15515 .13910 .13375 |
Extended Price
0.35 3.10 26.75 53.50 93.63 155.15 347.75 668.75 |
| Manufacturer Part Number | TADRED | |||
| Description | SWITCH CAP RECT RED FOR P227EEB | |||
| Quantity Available | 2040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TADRED |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Type | Cap |
| Shape | Rectangular |
| Color | Red |
| Height | 10.500 mm [Typ] |
| Length | 12.100 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TADRED TADRED EG1019 ND EG1019ND EG1019 |
SWITCH CAP RECT RED FOR P227EEB - TADRED (EG1019-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH CAP RECT RED FOR P227EEB - TADRED
Order 'switch cap rect red for p227eeb - TADRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1019-ND.
SWITCH CAP RECT RED MTH SERIES - 1CRED
Order 'switch cap rect red mth series - 1CRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1185-ND.
SWITCH CAP RECT BLACK MTH SERIES - 1CBLK
Order 'switch cap rect black mth series - 1CBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1181-ND.
SWITCH CAP RECT GRAY MTH SERIES - 1CDGR
Order 'switch cap rect gray mth series - 1CDGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1182-ND.
SWITCH CAP ROUND RED - 1RRED
Order 'switch cap round red - 1RRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1880-ND.
SWITCH CAP SQ RED PBH SERIES - 1SRED
Order 'switch cap sq red pbh series - 1SRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4364-ND.
SWITCH CAP RECT BLUE MTH SERIES - 1CBLU
Order 'switch cap rect blue mth series - 1CBLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1CBLU-ND.
SWITCH CAP RECT LIGHT GRAY MTH - 1CLGR
Order 'switch cap rect light gray mth - 1CLGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1CLGR-ND.
SWITCH CAP RECT GRAY TL SERIES - 1SDGR
Order 'switch cap rect gray tl series - 1SDGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1SDGR-ND.
SWITCH CAP RECT RED FOR PHA - G002R
Order 'switch cap rect red for pha - G002R' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1203-ND.
CAP RECT RED/WHT FOR YB SERIES - AT3003CB
Order 'cap rect red/wht for yb series - AT3003CB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT3003CB-ND.
CAP RECT RED/WHT POLY FOR KB SER - AT4021CB
Order 'cap rect red/wht poly for kb ser - AT4021CB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4021CB-ND.
CAP RECT RED POLY FOR KB SER - AT4021CC
Order 'cap rect red poly for kb ser - AT4021CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4021CC-ND.
CAP RECT RED/CLR POLY FOR LB SER - AT4026CJ
Order 'cap rect red/clr poly for lb ser - AT4026CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4026CJ-ND.
SW CAP RECT RED FOR 5.5MM ACT - F1203
Order 'sw cap rect red for 5.5mm act - F1203' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1222-ND.
Send this link via E-Mail
Help With This Screen