CAP SWITCH .122" PB PLUNGER BRN - 752708000
| Digi-Key Part Number | CKN1110-ND |
1 25 100 250 500 1000 |
.54000 .43200 .34200 .27000 .25200 .23400 |
Extended Price
0.54 10.80 34.20 67.50 126.00 234.00 |
| Manufacturer Part Number | 752708000 | |||
| Description | CAP SWITCH .122" PB PLUNGER BRN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 752708000 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Type | Cap |
| Actuator Type | Pushbutton |
| Shape | Round |
| Color | Brown |
| Diameter | 0.3100 in [Typ] |
| Height | 0.250 in [Typ] |
| A | 0.250 in [Typ] |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
752708000 752708000 CKN1110 ND CKN1110ND CKN1110 |
752708000 Specification Sheet
CAP SWITCH .122" PB PLUNGER BRN - 752708000 (CKN1110-ND)
Related parts:CAP SWITCH .122" PB PLUNGER BRN - 752708000
Order 'cap switch .122" pb plunger brn - 752708000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1110-ND.
CAP SWITCH .122" PB PLUNGER WHT - 752701000
Order 'cap switch .122" pb plunger wht - 752701000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1103-ND.
CAP SWITCH .122" PB PLUNGER BLK - 752702000
Order 'cap switch .122" pb plunger blk - 752702000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1104-ND.
CAP SWITCH .122" PB PLUNGER RED - 752703000
Order 'cap switch .122" pb plunger red - 752703000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1105-ND.
CAP SWITCH .122" PB PLUNGER ORN - 752704000
Order 'cap switch .122" pb plunger orn - 752704000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1106-ND.
CAP SWITCH .122" PB PLUNGER YLW - 752705000
Order 'cap switch .122" pb plunger ylw - 752705000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1107-ND.
CAP SWITCH .122" PB PLUNGER GRN - 752706000
Order 'cap switch .122" pb plunger grn - 752706000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1108-ND.
CAP SWITCH .122" PB PLUNGER BLUE - 752707000
Order 'cap switch .122" pb plunger blue - 752707000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1109-ND.
CAP SWITCH .122" PB PLUNGER GRAY - 752709000
Order 'cap switch .122" pb plunger gray - 752709000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1111-ND.
CAP SWITCH FOR.100" PB PLNGR BRN - 465808000
Order 'cap switch for.100" pb plngr brn - 465808000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1119-ND.
CAP SWITCH SQR BLACK SNAP-ON KSA - BTNK0190
Order 'cap switch sqr black snap-on ksa - BTNK0190' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1237-ND.
CAP SWITCH SQR RED SNAP-ON KSA - BTNK0140
Order 'cap switch sqr red snap-on ksa - BTNK0140' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1238-ND.
CAP SWITCH SQR LT GRAY KSA - BTNK0120
Order 'cap switch sqr lt gray ksa - BTNK0120' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1239-ND.
CAP SWITCH SQR DK GRAY KSA - BTNK0110
Order 'cap switch sqr dk gray ksa - BTNK0110' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1240-ND.
CAP SWITCH SQR YELLOW SNAP-ON KS - BTNK0130
Order 'cap switch sqr yellow snap-on ks - BTNK0130' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1241-ND.
Send this link via E-Mail
Help With This Screen