Accessories - Caps Switch NKK Switches of America Inc AT4076BE
BUTTON FRAMED WHT/YLW FOR ILL JB - AT4076BE - Switches
| Digi-Key Part Number | AT4076BE-ND |
1 |
1.94000 |
Extended Price
1.94 |
| Manufacturer Part Number | AT4076BE | |||
| Description | BUTTON FRAMED WHT/YLW FOR ILL JB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT4076BE |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Switch Type | Tactile |
| Color | White, Yellow |
| Shape | Square |
| For Use With/Related Products | JB Series |
| Features | - |
| Illumination | Illuminated |
| Mounting Type | Snap Fit |
| Size | 12.30mm L x 12.30mm W x 6.30mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT4076BE AT4076BE |
AT4076BE Specification Sheet
BUTTON FRAMED WHT/YLW FOR ILL JB - AT4076BE (AT4076BE-ND) - Switches
Related parts Accessories - Caps Switch NKK Switches of America Inc AT4076BEAccessories - Caps Switch NKK Switches of America Inc AT4076BE
Order 'button framed wht/ylw for ill jb - AT4076BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT4076BE-ND.
Accessories - Caps Switch NKK Switches of America Inc AT4076BC
Order 'button framed wht/red for ill jb - AT4076BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT4076BC-ND.
Accessories - Caps Switch NKK Switches of America Inc AT4076BF
Order 'button framed wht/grn for ill jb - AT4076BF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT4076BF-ND.
Accessories - Caps Switch NKK Switches of America Inc AT4076BH
Order 'button framed wht/gry for ill jb - AT4076BH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT4076BH-ND.
Accessories - Caps Switch NKK Switches of America Inc AT4076BB
Order 'button framed wht for illum jb - AT4076BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT4076BB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15RKW01-6B-JB
Order 'switch pb illum spdt wht led - LB15RKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-6B-JB-ND.
SPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc LB16RKW01-6B-JB
Order 'switch pb illum spdt wht led - LB16RKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16RKW01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15WCKW01-6B-JB
Order 'switch pb illum spdt mom wht led - YB15WCKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKW01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15WCKW01-6B-JB-RO
Order 'switch pb illum spdt rnd wht clr - YB15WCKW01-6B-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKW01-6B-JB-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB215CWCKW01/CUL-6B-JB
Order 'switch pb illum spdt mom wht - YB215CWCKW01/CUL-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB215CWCKW01/CUL-6B-JB-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc UB16SKG036B-JB
Order 'switch pb spdt sq wht illum pcb - UB16SKG036B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16SKG036B-JB-ND.
SPDT Pushbutton Switch On-On 5A @ 125VAC NKK Switches of America Inc UB16SKW036B-JB
Order 'switch pb spdt sq wht illum pcb - UB16SKW036B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16SKW036B-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15SKG01-6B-JB
Order 'switch pb spdt super brt wht led - YB15SKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15SKG01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 0.1A @ 30VAC/DC NKK Switches of America Inc HB15SKW01-5F-JB
Order 'sw pb spdt mom sq grn wht sld - HB15SKW01-5F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number HB15SKW01-5F-JB-ND.
SPDT Pushbutton Switch On-On 0.1A @ 30VAC/DC NKK Switches of America Inc HB16SKW01-5C-JB
Order 'sw pb spdt alt sq red wht sld - HB16SKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number HB16SKW01-5C-JB-ND.
Options for Accessories - Caps Switch NKK Switches of America Inc AT4076BE
Send this link via E-Mail
Help With This Screen
