KEYCAP 1 MODULE DARK GRAY - 5.82110.0000801
Accessories - Caps Switch C&K Components 5.82110.0000801
| Digi-Key Part Number | 5.82110.0000801-ND |
1 10 100 250 500 1000 |
4.22000 3.64800 3.07200 2.78400 2.55360 2.40000 |
Extended Price
4.22 36.48 307.20 696.00 1276.80 2400.00 |
| Manufacturer Part Number | 5.82110.0000801 | |||
| Description | KEYCAP 1 MODULE DARK GRAY | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.82110.0000801 |
| Vendor | C&K Components |
| Category | Switches |
| Switch Type | Keyswitch |
| Color | Gray, Dark |
| Shape | Square, Concave |
| For Use With/Related Products | RS76 Series |
| Features | - |
| Illumination | Illumination Opening |
| Mounting Type | Slip On |
| Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 82110 0000801 5821100000801 |
5.82110.0000801 Specification Sheet
KEYCAP 1 MODULE DARK GRAY - 5.82110.0000801 (5.82110.0000801-ND)
Related parts Accessories - Caps Switch C&K Components 5.82110.0000801KEYCAP 1 MODULE DARK GRAY - 5.82110.0000801
Order 'keycap 1 module dark gray - 5.82110.0000801' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.82110.0000801-ND.
KEYCAP 1 MODULE LT. GRAY - 5.82200.0000754
Order 'keycap 1 module lt. gray - 5.82200.0000754' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.82200.0000754-ND.
VHB TAPE DARK GRAY 1/2 X 36 YDS - 4941 1/2"
Order 'vhb tape dark gray 1/2 x 36 yds - 4941 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4941 1/2"-ND.
LED 7-SEG DISP 1" GREEN CA GRAY - NAG107PB
Order 'led 7-seg disp 1" green ca gray - NAG107PB' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number NAG107PB-ND.
LED 7-SEG DISP 1" GREEN CC GRAY - NKG107PB
Order 'led 7-seg disp 1" green cc gray - NKG107PB' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number NKG107PB-ND.
BLUETOOTH CLASS 1 MODULE HCI - GS-BT2416C1
Order 'bluetooth class 1 module hci - GS-BT2416C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5788-ND.
LCD TFT 4.0" MODULE W/NTSC DEC - LCM-480234GF-40FC
Order 'lcd tft 4.0" module w/ntsc dec - LCM-480234GF-40FC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1510-ND.
LCD TFT 6.4" MODULE W/NTSC DEC - LCM-960234GF-64FC
Order 'lcd tft 6.4" module w/ntsc dec - LCM-960234GF-64FC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1511-ND.
LCD TFT 4.0" MODULE W/NTSC DEC - LCM-480234GF-40CG
Order 'lcd tft 4.0" module w/ntsc dec - LCM-480234GF-40CG' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1547-ND.
T-1 LED SUPER RED CLEAR - SSL-LX3044SRC/B
Order 't-1 led super red clear - SSL-LX3044SRC/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1075-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 105 OHM METAL FILM .50W 1% - SFR16S0001050FR500
Order 'res 105 ohm metal film .50w 1% - SFR16S0001050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED105R0F12AF5-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500
Order 'res 107 ohm metal film .50w 1% - SFR16S0001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107R0F12AF5-ND.
Options for Accessories - Caps Switch C&K Components 5.82110.0000801
Send this link via E-Mail
Help With This Screen
