Keywords:





CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11 - Switches

Digi-Key Part Number 432-1218-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number3S1-C11
DescriptionCAP WHITE 5MM DIA FOR 3S1 SERIES
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3S1-C11
VendorCarling Technologies
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3S1 C11
3S1C11
432 1218 ND
4321218ND
432-1218

3S1-C11 Specification Sheet

Image of CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11

CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11 (432-1218-ND) - Switches

Related parts Switches :
CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41
 Order 'cap white 5mm dia for 3mn series - 3MN-C41' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C41-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
 Order 'cap white 8mm dia for 3mn series - 3MN-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
 Order 'cap white 5mm dia for 3s1 series - 3S1-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP BLACK 5MM DIA FOR 3MN SERIES - 3MN-C42
 Order 'cap black 5mm dia for 3mn series - 3MN-C42' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C42-ND.
CAP RED 5MM DIA FOR 3MN SERIES - 3MN-C43
 Order 'cap red 5mm dia for 3mn series - 3MN-C43' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C43-ND.
CAP BLACK 5MM DIA FOR 3S1 SERIES - 3S1-C12
 Order 'cap black 5mm dia for 3s1 series - 3S1-C12' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1219-ND.
CAP RED 5MM DIA FOR 3S1 SERIES - 3S1-C13
 Order 'cap red 5mm dia for 3s1 series - 3S1-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1220-ND.
CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
 Order 'cap white 7.4mm dia for 3s1 ser - 3S1-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1221-ND.
CAP BLACK 8MM DIA FOR 3MN SERIES - 3MN-C12
 Order 'cap black 8mm dia for 3mn series - 3MN-C12' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1225-ND.
CAP RED 8MM DIA FOR 3MN SERIES - 3MN-C13
 Order 'cap red 8mm dia for 3mn series - 3MN-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1226-ND.
CAP WHITE 9.7MM DIA FOR 3MN SER - 3MN-C21
 Order 'cap white 9.7mm dia for 3mn ser - 3MN-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1227-ND.
CAP RED 9.7MM DIA FOR 3MN SERIES - 3MN-C23
 Order 'cap red 9.7mm dia for 3mn series - 3MN-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1229-ND.
CAP WHITE 320 SERIES SWITCH - 320.08WHT
 Order 'cap white 320 series switch - 320.08WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08WHT-ND.
CAP WHITE 320 SERIES SWITCH - 320.09WHT
 Order 'cap white 320 series switch - 320.09WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09WHT-ND.
CAP RED 7.4MM DIA FOR 3S1 SERIES - 3S1-C23
 Order 'cap red 7.4mm dia for 3s1 series - 3S1-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1223-ND.

Send this link via E-Mail
Help With This Screen

CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41 Next: CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11