SWITCH CAP ROUND BLACK FOR PHA - G003A
| Digi-Key Part Number | 401-1204-ND |
1 25 100 250 500 1000 |
.52000 .41520 .32870 .25952 .24220 .22490 |
Extended Price
0.52 10.38 32.87 64.88 121.10 224.90 |
| Manufacturer Part Number | G003A | |||
| Description | SWITCH CAP ROUND BLACK FOR PHA | |||
| Quantity Available | 7784 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G003A |
| Vendor | Cannon, ITT Industries |
| Category | Switches, Encoders |
| Type | Cap |
| Shape | Round |
| Color | Black |
| Diameter | 6.2000 mm [Typ] |
| Height | 9.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G003A G003A 401 1204 ND 4011204ND 401-1204 |
SWITCH CAP ROUND BLACK FOR PHA - G003A (401-1204-ND)
Related parts:SWITCH CAP ROUND BLACK FOR PHA - G003A
Order 'switch cap round black for pha - G003A' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1204-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1148-ND.
SWITCH CAP SQUARE BLACK FOR PHA - G001A
Order 'switch cap square black for pha - G001A' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1198-ND.
SWITCH CAP RECT BLACK FOR PHA - G002A(BLACK)
Order 'switch cap rect black for pha - G002A(BLACK)' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1201-ND.
SWITCH CAP ROUND GREY FOR PHA - G003G
Order 'switch cap round grey for pha - G003G' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1205-ND.
SWITCH CAP ROUND RED FOR PHA - G003R
Order 'switch cap round red for pha - G003R' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1206-ND.
SWITCH CAP ROUND GREY 3.3MM STEM - PV GY
Order 'switch cap round grey 3.3mm stem - PV GY' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1149-ND.
SWITCH CAP ROUND RED 3.3MM STEM - PV RD
Order 'switch cap round red 3.3mm stem - PV RD' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1150-ND.
SWITCH CAP ROUND WHITE 3.3MM STM - PV WH
Order 'switch cap round white 3.3mm stm - PV WH' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1151-ND.
SWITCH CAP RECTANGLE BLACK - PE BK
Order 'switch cap rectangle black - PE BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1152-ND.
SWITCH CAP SQUARE GREY FOR PHA - G001G
Order 'switch cap square grey for pha - G001G' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1199-ND.
SWITCH CAP SQUARE RED FOR PHA - G001R
Order 'switch cap square red for pha - G001R' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1200-ND.
SWITCH CAP RECT GREY FOR PHA - G002G
Order 'switch cap rect grey for pha - G002G' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1202-ND.
SWITCH CAP RECT RED FOR PHA - G002R
Order 'switch cap rect red for pha - G002R' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1203-ND.
SWITCH CAP BLACK FOR MDP SERIES - BTN MDP 90
Order 'switch cap black for mdp series - BTN MDP 90' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1179-ND.
Send this link via E-Mail
Help With This Screen