CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31 - Switches
Accessories - Caps Switch Carling Technologies 3MN-C31
| Digi-Key Part Number | 3MN-C31-ND |
4000 |
.08750 |
Extended Price
350.00 |
| Manufacturer Part Number | 3MN-C31 | |||
| Description | CAP WHITE 11.7MM SQ FOR 3MN SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3MN-C31 |
| Vendor | Carling Technologies |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | White |
| Shape | Square |
| For Use With/Related Products | 3MN Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 11.70mm L x 11.70mm W x 4.00mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3MN C31 3MNC31 |
3MN-C31 Specification Sheet
CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31 (3MN-C31-ND) - Switches
Related parts Accessories - Caps Switch Carling Technologies 3MN-C31CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31
Order 'cap white 11.7mm sq for 3mn ser - 3MN-C31' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C31-ND.
CAP BLACK 11.7MM SQ FOR 3MN SER - 3MN-C32
Order 'cap black 11.7mm sq for 3mn ser - 3MN-C32' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C32-ND.
CAP RED 11.7MM SQ FOR 3MN SER - 3MN-C33
Order 'cap red 11.7mm sq for 3mn ser - 3MN-C33' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C33-ND.
CAP WHITE 9.7MM DIA FOR 3MN SER - 3MN-C21
Order 'cap white 9.7mm dia for 3mn ser - 3MN-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1227-ND.
CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41
Order 'cap white 5mm dia for 3mn series - 3MN-C41' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C41-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
Order 'cap white 8mm dia for 3mn series - 3MN-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.
CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
Order 'cap white 7.4mm dia for 3s1 ser - 3S1-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1221-ND.
CAP BLACK 9.7MM DIA FOR 3MN SER - 3MN-C22
Order 'cap black 9.7mm dia for 3mn ser - 3MN-C22' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1228-ND.
CAP BLACK 5MM DIA FOR 3MN SERIES - 3MN-C42
Order 'cap black 5mm dia for 3mn series - 3MN-C42' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C42-ND.
CAP RED 5MM DIA FOR 3MN SERIES - 3MN-C43
Order 'cap red 5mm dia for 3mn series - 3MN-C43' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C43-ND.
CAP BLACK 8MM DIA FOR 3MN SERIES - 3MN-C12
Order 'cap black 8mm dia for 3mn series - 3MN-C12' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1225-ND.
CAP RED 8MM DIA FOR 3MN SERIES - 3MN-C13
Order 'cap red 8mm dia for 3mn series - 3MN-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1226-ND.
CAP RED 9.7MM DIA FOR 3MN SERIES - 3MN-C23
Order 'cap red 9.7mm dia for 3mn series - 3MN-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1229-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
Order 'cap white 5mm dia for 3s1 series - 3S1-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22
Order 'cap black 7.4mm dia for 3s1 ser - 3S1-C22' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1222-ND.
Options for Accessories - Caps Switch Carling Technologies 3MN-C31
Send this link via E-Mail
Help With This Screen
