CAP SWITCH .201" WHT MB24SERIES - AT475B
Accessory Switch Switch Cap NKK Switches of America Inc AT475B
| Digi-Key Part Number | 360-2160-ND |
1 25 100 250 500 1000 |
.60000 .30000 .24000 .21600 .20760 .19560 |
Extended Price
0.60 7.50 24.00 54.00 103.80 195.60 |
| Manufacturer Part Number | AT475B | |||
| Description | CAP SWITCH .201" WHT MB24SERIES | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT475B |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Accessory Type | Switch Cap |
| For Use With/Related Products | MB24 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT475B AT475B 360 2160 ND 3602160ND 360-2160 |
AT475B Specification Sheet
CAP SWITCH .201" WHT MB24SERIES - AT475B (360-2160-ND)
Related parts Accessory Switch Switch Cap NKK Switches of America Inc AT475BCAP SWITCH .201" WHT MB24SERIES - AT475B
Order 'cap switch .201" wht mb24series - AT475B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2160-ND.
CAP SWITCH .201" BLK MB24SERIES - AT475A
Order 'cap switch .201" blk mb24series - AT475A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2159-ND.
CAP SWITCH .201" RED MB24SERIES - AT475C
Order 'cap switch .201" red mb24series - AT475C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2161-ND.
CAP SWITCH .295" WHT MB24SERIES - AT496B
Order 'cap switch .295" wht mb24series - AT496B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2163-ND.
CAP SWITCH .295" BLK MB24SERIES - AT496A
Order 'cap switch .295" blk mb24series - AT496A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2162-ND.
CAP SWITCH .295" RED MB24SERIES - AT496C
Order 'cap switch .295" red mb24series - AT496C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2164-ND.
SW SQ CAP/CLR LENS/WHT DIFFUSER - AT3022JB
Order 'sw sq cap/clr lens/wht diffuser - AT3022JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3022JB-ND.
SWITCH SQUARE CAP/BLACK 12MM - AT3024A
Order 'switch square cap/black 12mm - AT3024A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3024A-ND.
SWITCH SQUARE CAP/WHITE 12MM - AT3024B
Order 'switch square cap/white 12mm - AT3024B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3024B-ND.
SWITCH SQUARE CAP/RED 12MM - AT3024C
Order 'switch square cap/red 12mm - AT3024C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3024C-ND.
SWITCH SQUARE CAP/GRAY 12MM - AT3024H
Order 'switch square cap/gray 12mm - AT3024H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3024H-ND.
CAP SLIP-ON BLACK POLY SB40 SER - AT422A
Order 'cap slip-on black poly sb40 ser - AT422A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2304-ND.
CAP SLIP-ON WHITE POLY SB40 SER - AT422B
Order 'cap slip-on white poly sb40 ser - AT422B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2305-ND.
CAP SLIP-ON RED POLY SB40 SER - AT422C
Order 'cap slip-on red poly sb40 ser - AT422C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2306-ND.
CAP SLIP-ON YELLOW POLY SB40 SER - AT422E
Order 'cap slip-on yellow poly sb40 ser - AT422E' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT422E-ND.
Options for Accessory Switch Switch Cap NKK Switches of America Inc AT475B
Send this link via E-Mail
Help With This Screen
