Keywords:





CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT - Switches

Digi-Key Part Number 1J WHT-ND
Price Break
5000
Unit Price
.06250
Extended Price
312.50
Manufacturer Part Number1JWHT
DescriptionCAP 7.5MM SQ WHT USE W/TL1240NF
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1JWHT
VendorE-Switch
CategorySwitches
Switch TypeTactile
ColorWhite
ShapeSquare
For Use With/Related ProductsTL1240N Series
Features-
IlluminationNon-Illuminated
Mounting TypeSnap Fit
Size7.50mm L x 7.50mm W x 2.30mm H
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1JWHT
1JWHT
1J WHT ND
1J WHTND
1J WHT

1JWHT Specification Sheet

Image of CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT

CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT (1J WHT-ND) - Switches

Related parts Switches :
CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT
 Order 'cap 7.5mm sq wht use w/tl1240nf - 1JWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J WHT-ND.
CAP 7.5MM SQ BLK USE W/TL1240NF - 1JBLK
 Order 'cap 7.5mm sq blk use w/tl1240nf - 1JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J BLK-ND.
CAP 7.5MM SQ CLR USE W/TL1240NF - 1JCLR
 Order 'cap 7.5mm sq clr use w/tl1240nf - 1JCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J CLR-ND.
SW SQ CAP/CLR LENS/WHT DIFFUSER - AT3022JB
 Order 'sw sq cap/clr lens/wht diffuser - AT3022JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3022JB-ND.
SWITCH CAP RED SQ 12MM EX ACT - 4JRED
 Order 'switch cap red sq 12mm ex act - 4JRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1078-ND.
SWITCH CAP GREY SQ 12MM EX ACT - 4JGRY
 Order 'switch cap grey sq 12mm ex act - 4JGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1079-ND.
SWITCH CAP BLK SQ 12MM EX ACT - 4JBLK
 Order 'switch cap blk sq 12mm ex act - 4JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1080-ND.
SWITCH CAP LONG SQ BLK - 1DBLK
 Order 'switch cap long sq blk - 1DBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1191-ND.
SWITCH CAP LONG SQ GRAY - 1DDGR
 Order 'switch cap long sq gray - 1DDGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1192-ND.
SWITCH CAP LONG SQ RED - 1DRED
 Order 'switch cap long sq red - 1DRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1195-ND.
SWITCH CAP 8MM SQ BLACK - 6JBLK
 Order 'switch cap 8mm sq black - 6JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1885-ND.
SWITCH CAP 8MM SQ RED - 6JRED
 Order 'switch cap 8mm sq red - 6JRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1886-ND.
SWITCH CAP 8MM SQ WHITE - 6JWHT
 Order 'switch cap 8mm sq white - 6JWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1887-ND.
SWITCH CAP 8MM SQ GREY - 6JGRY
 Order 'switch cap 8mm sq grey - 6JGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1888-ND.
SWITCH CAP BLUE SQ 12MM EX ACT - 4JBLU
 Order 'switch cap blue sq 12mm ex act - 4JBLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 4JBLU-ND.

Send this link via E-Mail
Help With This Screen

CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 7.5MM SQ CLR USE W/TL1240NF - 1JCLR Next: CAP 7.5MMSQ BLK/CLR USE W/TL1240 - 2JBLK
CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT