FLUID BOTTLE 4OZ W/SPOUT - OKB-40 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | K461-ND |
1 |
4.25000 |
Extended Price
4.25 |
| Manufacturer Part Number | OKB-40 | |||
| Description | FLUID BOTTLE 4OZ W/SPOUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | OKB-40 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Soldering, Desoldering, Rework Products |
| Accessory Type | Bottle |
| Size | 4 oz |
| Color | - |
| For Use With/Related Products | - |
| Includes | - |
| Other Names |
OKB 40 OKB40 K461 ND K461ND K461 |
FLUID BOTTLE 4OZ W/SPOUT - OKB-40 (K461-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:FLUID BOTTLE 4OZ W/SPOUT - OKB-40
Order 'fluid bottle 4oz w/spout - OKB-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K461-ND.
FLUID BOTTLE 8OZ W/SPOUT - OKB-80
Order 'fluid bottle 8oz w/spout - OKB-80' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K462-ND.
SOLVENT BOTTLE W/BRUSH 4 OZ - OKB-4
Order 'solvent bottle w/brush 4 oz - OKB-4' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K433-ND.
FLUID DISPENSING SYSTEM 110VAC - FD-1101
Order 'fluid dispensing system 110vac - FD-1101' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K347-ND.
FLUID DISPENR TIP TAN .078 50PC - 22-1139
Order 'fluid dispenr tip tan .078 50pc - 22-1139' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K348-ND.
FLUID DISPENR TIP GRAY .063 50PC - 22-1140
Order 'fluid dispenr tip gray .063 50pc - 22-1140' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K349-ND.
FLUID DISPENR TIP GREEN .05 50PC - 22-1066
Order 'fluid dispenr tip green .05 50pc - 22-1066' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K350-ND.
FLUID DISPENR TIP PINK .038 50PC - 22-1072
Order 'fluid dispenr tip pink .038 50pc - 22-1072' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K351-ND.
SOLVENT BOTTLE W/TIP .054" 2 OZ - OKD-15
Order 'solvent bottle w/tip .054" 2 oz - OKD-15' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K434-ND.
SQUEEZE BOTTLE 2OZ W/.010" TIP - OKD-25
Order 'squeeze bottle 2oz w/.010" tip - OKD-25' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K460-ND.
SQUEEZE BOTTLE 2OZ W/.020" TIP - OKD-20
Order 'squeeze bottle 2oz w/.020" tip - OKD-20' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K469-ND.
TOOL LAMP EXTRACTOR - S-339
Order 'tool lamp extractor - S-339' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number S-339-ND.
FAN FUME ABSORBER BENCHTOP 115V - SA-9-115
Order 'fan fume absorber benchtop 115v - SA-9-115' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K416-ND.
FAN FUME ABSORBER BENCH 115W ESD - SA-9-E-115
Order 'fan fume absorber bench 115w esd - SA-9-E-115' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K417-ND.
KIT ARM-ASSY FOR SA9 TO SA90 SER - SAK-90
Order 'kit arm-assy for sa9 to sa90 ser - SAK-90' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K418-ND.
Send this link via E-Mail
Help With This Screen