CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035R
| Digi-Key Part Number | 478-3958-1-ND |
1 10 100 |
6.88000 5.98100 5.22500 |
Extended Price
6.88 59.81 522.50 |
| Manufacturer Part Number | TAJE476M035R | |||
| Description | CAP TANTALUM 47UF 35V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE476M035R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE476M035R TAJE476M035R 478 3958 1 ND 47839581ND 478-3958-1 |
TAJE476M035R Specification Sheet
CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035R (478-3958-1-ND)
Related parts:CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035R
Order 'cap tantalum 47uf 35v 20% smd - TAJE476M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3958-1-ND.
CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035R
Order 'cap tantalum 47uf 35v 20% smd - TAJE476M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3958-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJB475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJB475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3889-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJB475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJB475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3889-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJC475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJC475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3909-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJC475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJC475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3909-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJD475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJD475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3934-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJD475M035R
Order 'cap tantalum 4.7uf 35v 20% smd - TAJD475M035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3934-6-ND.
CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035R
Order 'cap tantalum 47uf 35v 20% smd - TAJE476M035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3958-2-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - TAJB475K035R
Order 'cap tantalum 4.7uf 35v 10% smd - TAJB475K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1691-1-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - TAJC475K035R
Order 'cap tantalum 4.7uf 35v 10% smd - TAJC475K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1717-1-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - TAJC475K035R
Order 'cap tantalum 4.7uf 35v 10% smd - TAJC475K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1717-6-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - TAJD475K035R
Order 'cap tantalum 4.7uf 35v 10% smd - TAJD475K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1737-1-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - TAJD475K035R
Order 'cap tantalum 4.7uf 35v 10% smd - TAJD475K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1737-6-ND.
CAP TANTALUM .47UF 35V 10% SMD - TAJA474K035R
Order 'cap tantalum .47uf 35v 10% smd - TAJA474K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2340-1-ND.
Send this link via E-Mail
Help With This Screen