CAP TANTALUM 330UF 10V 20% SMD - TAJE337M010R - Capacitors
| Digi-Key Part Number | 478-3957-1-ND |
1 10 100 |
5.25000 4.56800 3.99000 |
Extended Price
5.25 45.68 399.00 |
| Manufacturer Part Number | TAJE337M010R | |||
| Description | CAP TANTALUM 330UF 10V 20% SMD | |||
| Quantity Available | 220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE337M010R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE337M010R TAJE337M010R 478 3957 1 ND 47839571ND 478-3957-1 |
TAJE337M010R Specification Sheet
CAP TANTALUM 330UF 10V 20% SMD - TAJE337M010R (478-3957-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 330UF 10V 20% SMD - TAJE337M010R
Order 'cap tantalum 330uf 10v 20% smd - TAJE337M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3957-1-ND.
CAP TANTALUM 330UF 10V 20% SMD - TAJE337M010R
Order 'cap tantalum 330uf 10v 20% smd - TAJE337M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3957-6-ND.
CAP TANTALUM 330UF 10V 20% SMD - TAJD337M010R
Order 'cap tantalum 330uf 10v 20% smd - TAJD337M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3933-1-ND.
CAP TANTALUM 330UF 10V 20% SMD - TAJD337M010R
Order 'cap tantalum 330uf 10v 20% smd - TAJD337M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3933-6-ND.
CAP TANTALUM 330UF 10V 20% SMD - TAJE337M010R
Order 'cap tantalum 330uf 10v 20% smd - TAJE337M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3957-2-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010R
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
CAP TANTALUM 330UF 10V 10% SMD - TAJD337K010R
Order 'cap tantalum 330uf 10v 10% smd - TAJD337K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1736-1-ND.
CAP TANTALUM 330UF 10V 10% SMD - TAJD337K010R
Order 'cap tantalum 330uf 10v 10% smd - TAJD337K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1736-6-ND.
CAP TANTALUM 330UF 10V 10% SMD - TAJE337K010R
Order 'cap tantalum 330uf 10v 10% smd - TAJE337K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1748-1-ND.
CAP TANTALUM 330UF 10V 10% SMD - TAJE337K010R
Order 'cap tantalum 330uf 10v 10% smd - TAJE337K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1748-6-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - TAJA225M010R
Order 'cap tantalum 2.2uf 10v 20% smd - TAJA225M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3027-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJB156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJB156M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3035-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJB226M010R
Order 'cap tantalum 22uf 10v 20% smd - TAJB226M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3040-1-ND.
Send this link via E-Mail
Help With This Screen