PUMP ONLY TWIST-LOCK 4.5" STEM - 35224 - Static Control, ESD, Clean Room Products
Desco Accessory Static Control, Esd, Clean Room Product 35224
| Digi-Key Part Number | 35224-ND |
1 |
4.97000 |
Extended Price
4.97 |
| Manufacturer Part Number | 35224 | |||
| Description | PUMP ONLY TWIST-LOCK 4.5" STEM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35224 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Accessory Type | Twist-Lock Pump - 4 oz stem |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35224 35224 |
35224 Specification Sheet
PUMP ONLY TWIST-LOCK 4.5" STEM - 35224 (35224-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Accessory Static Control, Esd, Clean Room Product 35224PUMP ONLY TWIST-LOCK 4.5" STEM - 35224
Order 'pump only twist-lock 4.5" stem - 35224' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35224-ND.
PUMP ONLY TWIST-LOCK 3.62" STEM - 35206
Order 'pump only twist-lock 3.62" stem - 35206' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35206-ND.
PUMP/BOTTLE TWIST-LOCK ROUND 4OZ - 35211
Order 'pump/bottle twist-lock round 4oz - 35211' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35211-ND.
PUMP/BOTTLE TWIST-LOCK EURO 8OZ - 35215
Order 'pump/bottle twist-lock euro 8oz - 35215' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35215-ND.
PUMP TWIST-LOCK ROUND 4OZ BLK - 35231
Order 'pump twist-lock round 4oz blk - 35231' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35231DES-ND.
TWIST-LOCK EURO 8OZ BLACK - 35235
Order 'twist-lock euro 8oz black - 35235' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35235DES-ND.
KURLY LOK STANDOFF .15-.25"DIA - SKL45-250
Order 'kurly lok standoff .15-.25"dia - SKL45-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SKL45-250-ND.
KURLY LOK STANDOFF .30-.40"DIA - SKL45-350
Order 'kurly lok standoff .30-.40"dia - SKL45-350' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SKL45-350-ND.
KURLY LOK STANDOFF .40-.47"DIA - SKL45-450
Order 'kurly lok standoff .40-.47"dia - SKL45-450' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SKL45-450-ND.
TWIST-LOCK HINGED STANDOFF - TLHS90-300-01
Order 'twist-lock hinged standoff - TLHS90-300-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TLHS90-300-01-ND.
PUMP/BOTT TWIST-LCK EURO ALC 8OZ - 35216
Order 'pump/bott twist-lck euro alc 8oz - 35216' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35216-ND.
TWIST LOCK DUAL .2"DIA 2.42" L - DTL2525-12-01
Order 'twist lock dual .2"dia 2.42" l - DTL2525-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DTL2525-12-01-ND.
TWIST LOCK DUAL .2"DIA 2.92" L - DTL2525-20-01
Order 'twist lock dual .2"dia 2.92" l - DTL2525-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DTL2525-20-01-ND.
TWIST LOCK DUAL .2"DIA 3.42" L - DTL2525-28-01
Order 'twist lock dual .2"dia 3.42" l - DTL2525-28-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DTL2525-28-01-ND.
TWIST LOCK DUAL .2"DIA 1.92" L - DTL2525-4-01
Order 'twist lock dual .2"dia 1.92" l - DTL2525-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DTL2525-4-01-ND.
Options for Desco Accessory Static Control, Esd, Clean Room Product 35224
Send this link via E-Mail
Help With This Screen
