MINERAL FILTER FOR DS80 PKG/10 - 0051360499 - Soldering, Desoldering, Rework Products
Cooper Industries Accessory Soldering, Desoldering, Rework Product 0051360499
| Digi-Key Part Number | 0051360499-ND |
1 |
2.55000 |
Extended Price
2.55 |
| Manufacturer Part Number | 0051360499 | |||
| Description | MINERAL FILTER FOR DS80 PKG/10 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0051360499 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Accessory Type | Filter |
| For Use With/Related Products | Desoldering Pencil |
| Other Names |
0051360499 0051360499 |
0051360499 Specification Sheet
MINERAL FILTER FOR DS80 PKG/10 - 0051360499 (0051360499-ND) - Soldering, Desoldering, Rework Products
Related parts Cooper Industries Accessory Soldering, Desoldering, Rework Product 0051360499MINERAL FILTER FOR DS80 PKG/10 - 0051360499
Order 'mineral filter for ds80 pkg/10 - 0051360499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051360499-ND.
FILTER FOR DSV80 PACK OF 10 PCS - 4083
Order 'filter for dsv80 pack of 10 pcs - 4083' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 4083-ND.
TOOL WIRE STRIPPER 10-32AWG - SAS3210
Order 'tool wire stripper 10-32awg - SAS3210' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SAS3210-ND.
CRIMP TOOL 10-22AWG FOR TERM CON - ECP101
Order 'crimp tool 10-22awg for term con - ECP101' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ECP101-ND.
FILTERS CARBON FOR WSA350 3/PK - WSA350F
Order 'filters carbon for wsa350 3/pk - WSA350F' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350F-ND.
GLASS TUBE FOR DS80 IRON PKG/4 - 0051360599
Order 'glass tube for ds80 iron pkg/4 - 0051360599' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051360599-ND.
INLINE FILTER FOR DS700 - DS205
Order 'inline filter for ds700 - DS205' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DS205-ND.
TOOL WRENCH CRESCENT 10" ADJ - AC110V
Order 'tool wrench crescent 10" adj - AC110V' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number AC110V-ND.
PLIER 10" DURA-PLYERS - LB10
Order 'plier 10" dura-plyers - LB10' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number LB10-ND.
REPL FILTER CARTRIDGE FOR WFE2P - 0053641099
Order 'repl filter cartridge for wfe2p - 0053641099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053641099-ND.
REPLACEMENT FILTER WFE 2X - 0053659099
Order 'replacement filter wfe 2x - 0053659099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053659099-ND.
SMOKE ABSORBER BENCHTOP 120V - WSA350
Order 'smoke absorber benchtop 120v - WSA350' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350-ND.
KAPTON STRAP F/GLASS TUBE PKG/5 - 0051361699
Order 'kapton strap f/glass tube pkg/5 - 0051361699' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051361699-ND.
COLLECTION TUBE FOR DXV80 5/PKG - 0058741815
Order 'collection tube for dxv80 5/pkg - 0058741815' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058741815-ND.
KIT SOCKET TOOL SET 148PC - CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
Options for Cooper Industries Accessory Soldering, Desoldering, Rework Product 0051360499
Send this link via E-Mail
Help With This Screen
