CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R - Capacitors
| Digi-Key Part Number | 478-3952-6-ND |
1 10 100 |
5.10000 4.43400 3.87300 |
Extended Price
5.10 44.34 387.30 |
| Manufacturer Part Number | TAJE227M010R | |||
| Description | CAP TANTALUM 220UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE227M010R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE227M010R TAJE227M010R 478 3952 6 ND 47839526ND 478-3952-6 |
TAJE227M010R Specification Sheet
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R (478-3952-6-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3952-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3952-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJD227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJD227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3929-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJD227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJD227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3929-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3952-2-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010R
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
CAP TANTALUM 220UF 10V 10% SMD - TAJD227K010R
Order 'cap tantalum 220uf 10v 10% smd - TAJD227K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1731-1-ND.
CAP TANTALUM 220UF 10V 10% SMD - TAJD227K010R
Order 'cap tantalum 220uf 10v 10% smd - TAJD227K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1731-6-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - TAJA225M010R
Order 'cap tantalum 2.2uf 10v 20% smd - TAJA225M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3027-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJB156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJB156M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3035-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJB226M010R
Order 'cap tantalum 22uf 10v 20% smd - TAJB226M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3040-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJB475M010R
Order 'cap tantalum 4.7uf 10v 20% smd - TAJB475M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3042-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - TAJD336M010R
Order 'cap tantalum 33uf 10v 20% smd - TAJD336M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3047-1-ND.
Send this link via E-Mail
Help With This Screen