CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R - Capacitors
| Digi-Key Part Number | 478-3952-2-ND |
400 |
1.85500 |
Extended Price
742.00 |
| Manufacturer Part Number | TAJE227M010R | |||
| Description | CAP TANTALUM 220UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE227M010R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE227M010R TAJE227M010R 478 3952 2 ND 47839522ND 478-3952-2 |
TAJE227M010R Specification Sheet
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R (478-3952-2-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3952-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3952-2-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJE227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJE227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3952-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJD227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJD227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3929-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJD227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJD227M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3929-2-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJD227M010R
Order 'cap tantalum 220uf 10v 20% smd - TAJD227M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3929-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJC227K010RNJ
Order 'cap tantalum 220uf 10v 20% smd - TAJC227K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4774-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJC227K010RNJ
Order 'cap tantalum 220uf 10v 20% smd - TAJC227K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4774-2-ND.
CAP TANTALUM 220UF 10V 20% SMD - TAJC227K010RNJ
Order 'cap tantalum 220uf 10v 20% smd - TAJC227K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4774-6-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010R
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010R
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1657-2-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010R
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1661-2-ND.
CAP TANTALUM 220UF 10V 10% SMD - TAJD227K010R
Order 'cap tantalum 220uf 10v 10% smd - TAJD227K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1731-1-ND.
CAP TANTALUM 220UF 10V 10% SMD - TAJD227K010R
Order 'cap tantalum 220uf 10v 10% smd - TAJD227K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1731-2-ND.
Send this link via E-Mail
Help With This Screen