TIP REPL .07" 60DG BEVEL SOLDER - STTC-047
| Digi-Key Part Number | STTC-047-ND |
1 |
22.60000 |
Extended Price
22.60 |
| Manufacturer Part Number | STTC-047 | |||
| Description | TIP REPL .07" 60DG BEVEL SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTC-047 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | MX Systems |
| Series | STTC 600 |
| Temperature Range | - |
| Tip - Shape | Bevel |
| Tip - Size | 0.07" OD x 0.56" L (1.78mm x 14.2mm) |
| Tip - Type | Rework |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTC 047 STTC047 |
STTC-047 Specification Sheet
TIP REPL .07" 60DG BEVEL SOLDER - STTC-047 (STTC-047-ND)
Related parts :TIP REPL .07" 60DG BEVEL SOLDER - STTC-047
Order 'tip repl .07" 60dg bevel solder - STTC-047' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-047-ND.
TIP REPL .07" 60DG BEVEL SOLDER - STTC-147
Order 'tip repl .07" 60dg bevel solder - STTC-147' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-147-ND.
TIP REPL .07" 60DG BEVEL SOLDER - STTC-547
Order 'tip repl .07" 60dg bevel solder - STTC-547' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-547-ND.
TIP REPL .016" 60DG BEVEL SOLDER - STTC-145
Order 'tip repl .016" 60dg bevel solder - STTC-145' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1079-ND.
TIP REPL .07" 60DG BEVEL SOLDER - SSC-547A
Order 'tip repl .07" 60dg bevel solder - SSC-547A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-547A-ND.
TIP REPL .07" 60DG BEVEL SOLDER - SSC-647A
Order 'tip repl .07" 60dg bevel solder - SSC-647A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-647A-ND.
TIP REPL .07" 60DG BEVEL SOLDER - SSC-747A
Order 'tip repl .07" 60dg bevel solder - SSC-747A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-747A-ND.
TIP REPL .07" 30DG BEVEL SOLDER - STTC-005
Order 'tip repl .07" 30dg bevel solder - STTC-005' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-005-ND.
TIP REPL .07" 30DG BEVEL SOLDER - STTC-035
Order 'tip repl .07" 30dg bevel solder - STTC-035' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-035-ND.
TIP REPL .07" 30DG BEVEL SOLDER - STTC-105
Order 'tip repl .07" 30dg bevel solder - STTC-105' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-105-ND.
TIP REPL .08" 60DG BEVEL SOLDER - STTC-114
Order 'tip repl .08" 60dg bevel solder - STTC-114' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-114-ND.
TIP REPL .07" 30DG BEVEL SOLDER - STTC-135
Order 'tip repl .07" 30dg bevel solder - STTC-135' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-135-ND.
TIP REPL .008" 60DG BEVEL SOLDER - STTC-190
Order 'tip repl .008" 60dg bevel solder - STTC-190' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-190-ND.
TIP REPL .07" 30DG BEVEL SOLDER - STTC-505
Order 'tip repl .07" 30dg bevel solder - STTC-505' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-505-ND.
TIP REPL .08" 60DG BEVEL SOLDER - STTC-514
Order 'tip repl .08" 60dg bevel solder - STTC-514' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-514-ND.
Send this link via E-Mail
Help With This Screen