TIP REPL .07" CONICAL SHRP SOLDR - STTC-032 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | STTC-032-ND |
1 |
26.74000 |
Extended Price
26.74 |
| Manufacturer Part Number | STTC-032 | |||
| Description | TIP REPL .07" CONICAL SHRP SOLDR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTC-032 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | MX Systems |
| Series | STTC 600 |
| Temperature Range | - |
| Tip - Shape | Conical |
| Tip - Size | 0.07" OD x 0.39" L (1.78mm x 9.9mm) |
| Tip - Type | Rework |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTC 032 STTC032 |
STTC-032 Specification Sheet
TIP REPL .07" CONICAL SHRP SOLDR - STTC-032 (STTC-032-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:TIP REPL .07" CONICAL SHRP SOLDR - STTC-032
Order 'tip repl .07" conical shrp soldr - STTC-032' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-032-ND.
TIP REPL .07" CONICAL SHRP SOLDR - STTC-102
Order 'tip repl .07" conical shrp soldr - STTC-102' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-102-ND.
TIP REPL .07" CONICAL SHRP SOLDR - STTC-132
Order 'tip repl .07" conical shrp soldr - STTC-132' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-132-ND.
TIP REPL .07" CONICAL SHRP SOLDR - STTC-502
Order 'tip repl .07" conical shrp soldr - STTC-502' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-502-ND.
TIP REPL .04" CONICAL SHRP SOLDR - STTC-031
Order 'tip repl .04" conical shrp soldr - STTC-031' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-031-ND.
TIP REPL .02" CONICAL SHRP SOLDR - STTC-043
Order 'tip repl .02" conical shrp soldr - STTC-043' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-043-ND.
TIP REPL .04" CONICAL SHRP SOLDR - STTC-101
Order 'tip repl .04" conical shrp soldr - STTC-101' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-101-ND.
TIP REPL .04" CONICAL SHRP SOLDR - STTC-131
Order 'tip repl .04" conical shrp soldr - STTC-131' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-131-ND.
TIP REPL .04" CONICAL SHRP SOLDR - STTC-501
Order 'tip repl .04" conical shrp soldr - STTC-501' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-501-ND.
TIP REPL .04" CONICAL SHRP SOLDR - STTC-507
Order 'tip repl .04" conical shrp soldr - STTC-507' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-507-ND.
TIP REPL .02" CONICAL SHRP SOLDR - STTC-543
Order 'tip repl .02" conical shrp soldr - STTC-543' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-543-ND.
TIP REPL .016" CONICAL SHRP SLDR - STTC-106
Order 'tip repl .016" conical shrp sldr - STTC-106' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1068-ND.
TIP REPL .016" CONICAL SHRP SLDR - STTC-122
Order 'tip repl .016" conical shrp sldr - STTC-122' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1071-ND.
TIP REPL .07" CONICAL CHSL SOLDR - SSC-772A
Order 'tip repl .07" conical chsl soldr - SSC-772A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-772A-ND.
TIP REPL .07" CONICAL SHARP SLDR - STTC-002
Order 'tip repl .07" conical sharp sldr - STTC-002' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-002-ND.
Send this link via E-Mail
Help With This Screen