TIP/ SOLDERING IRON PART# SP40L - ST7
| Digi-Key Part Number | ST7-ND |
10 |
3.28000 |
Extended Price
32.80 |
| Manufacturer Part Number | ST7 | |||
| Description | TIP/ SOLDERING IRON PART# SP40L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST7 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | * |
| Series | Weller® |
| Temperature Range | * |
| Tip - Shape | * |
| Tip - Size | * |
| Tip - Type | * |
| Other Names |
ST7 ST7 |
TIP/ SOLDERING IRON PART# SP40L - ST7 (ST7-ND)
Related parts:TIP/ SOLDERING IRON PART# SP40L - ST7
Order 'tip/ soldering iron part# sp40l - ST7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST7-ND.
SOLDERING IRON 150W W/LHTF TIP - 0052917099
Order 'soldering iron 150w w/lhtf tip - 0052917099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917099-ND.
SOLDERING IRON 40 WATT W/ETA TIP - EC1201A
Order 'soldering iron 40 watt w/eta tip - EC1201A' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1201A-ND.
SOLDERING IRON 42 WATT W/EMA TIP - EC1503B
Order 'soldering iron 42 watt w/ema tip - EC1503B' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1503B-ND.
SOLDERING IRON - SP40L
Order 'soldering iron - SP40L' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SP40L-ND.
SOLDERING IRON 65W W/NTA TIP - WMP
Order 'soldering iron 65w w/nta tip - WMP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WMP-ND.
KIT SOLDER IRON BAT PWRD W/CASE - BP645CMP
Order 'kit solder iron bat pwrd w/case - BP645CMP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number BP645CMP-ND.
SOLDER IRON KIT BATTERY POWERED - BP645MP
Order 'solder iron kit battery powered - BP645MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number BP645MP-ND.
SOLDERING IRON 20 WATT W/EPH101 - EC1302B
Order 'soldering iron 20 watt w/eph101 - EC1302B' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1302B-ND.
SOLDER IRON 50W FOR WES50 - PES50
Order 'solder iron 50w for wes50 - PES50' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PES50-ND.
SOLDER IRON 50W FOR WES51 - PES51
Order 'solder iron 50w for wes51 - PES51' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PES51-ND.
SOLDERING IRON DIRECT PLUG 25W - WP25
Order 'soldering iron direct plug 25w - WP25' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP25-ND.
SOLDERING IRON DIRECT PLUG 30W - WP30
Order 'soldering iron direct plug 30w - WP30' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP30-ND.
SOLDERING IRON DIRECT PLUG 35W - WP35
Order 'soldering iron direct plug 35w - WP35' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP35-ND.
TIP SOLDER CHISEL 1/8" FOR C1C - C12
Order 'tip solder chisel 1/8" for c1c - C12' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number C12-ND.
Send this link via E-Mail
Help With This Screen