TIP REPLACEMENT SCREWDRVR .031" - ST6 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | ST6-ND |
1 |
3.44000 |
Extended Price
3.44 |
| Manufacturer Part Number | ST6 | |||
| Description | TIP REPLACEMENT SCREWDRVR .031" | |||
| Quantity Available | 58 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST6 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | WP25-ND, WP30-ND, WP35-ND Soldering Irons |
| Series | Weller®, ST |
| Temperature Range | 750°F ~ 850°F (400°C ~ 454°C) |
| Tip - Shape | Chisel |
| Tip - Size | 0.031" W x 0.75" L (0.79mm x 19mm) |
| Tip - Type | Soldering |
| Other Names |
ST6 ST6 |
ST6 Specification Sheet
TIP REPLACEMENT SCREWDRVR .031" - ST6 (ST6-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:TIP REPLACEMENT SCREWDRVR .031" - ST6
Order 'tip replacement screwdrvr .031" - ST6' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST6-ND.
TIP REPLACEMENT SCREWDRVR .031" - ETH
Order 'tip replacement screwdrvr .031" - ETH' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ETH-ND.
TIP REPLACEMENT SCREWDRVR .062" - EPH106
Order 'tip replacement screwdrvr .062" - EPH106' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EPH106-ND.
TIP REPLACEMENT CONICAL .031" - ETP
Order 'tip replacement conical .031" - ETP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ETP-ND.
TIP REPLACEMENT SCREWDRVR .187" - ST4
Order 'tip replacement screwdrvr .187" - ST4' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST4-ND.
TIP REPLACEMENT FOR DS700 .031" - DS112
Order 'tip replacement for ds700 .031" - DS112' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DS112-ND.
TIP REPLACEMENT .031" 700 DEG - PTF7
Order 'tip replacement .031" 700 deg - PTF7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PTF7-ND.
TIP REPLACEMENT .031" 800 DEG - PTF8
Order 'tip replacement .031" 800 deg - PTF8' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PTF8-ND.
TIP REPLACEMENT CHISEL 9.3MM - 0054445099
Order 'tip replacement chisel 9.3mm - 0054445099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054445099-ND.
TIP REPLACEMENT CHISEL 6.7MM - 0054445199
Order 'tip replacement chisel 6.7mm - 0054445199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054445199-ND.
TIP REPLACEMENT CHISEL 4.7MM - 0054445299
Order 'tip replacement chisel 4.7mm - 0054445299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054445299-ND.
TIP REPLACEMENT FOR DS700 .073" - DS114
Order 'tip replacement for ds700 .073" - DS114' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DS114-ND.
TIP REPLACEMENT CHISEL .062" - EMA
Order 'tip replacement chisel .062" - EMA' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EMA-ND.
TIP REPLACEMENT CONICAL .015" - EMD
Order 'tip replacement conical .015" - EMD' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EMD-ND.
TIP REPLACEMENT LONG CHISEL.125" - EMM
Order 'tip replacement long chisel.125" - EMM' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EMM-ND.
Send this link via E-Mail
Help With This Screen