Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-738A
TIP REPL .06" 30DG CHISEL SOLDER - SSC-738A - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SSC-738A-ND |
1 |
15.50000 |
Extended Price
15.50 |
| Manufacturer Part Number | SSC-738A | |||
| Description | TIP REPL .06" 30DG CHISEL SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSC-738A |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | SP200-21, SP200-11 |
| Temperature Range | - |
| Tip - Shape | Chisel |
| Tip - Size | 0.06" W x 0.394" L (1.52mm x 10.01mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSC 738A SSC738A |
SSC-738A Specification Sheet
TIP REPL .06" 30DG CHISEL SOLDER - SSC-738A (SSC-738A-ND) - Soldering, Desoldering, Rework Products
Related parts Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-738AMetcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-738A
Order 'tip repl .06" 30dg chisel solder - SSC-738A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-738A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-725A
Order 'tip repl .04" 30dg chisel solder - SSC-725A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1056-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-736A
Order 'tip repl .10" 30dg chisel solder - SSC-736A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1058-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-737A
Order 'tip repl .07" 30dg chisel solder - SSC-737A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1059-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-525A
Order 'tip repl .04" 30dg chisel solder - SSC-525A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-525A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-536A
Order 'tip repl .10" 30dg chisel solder - SSC-536A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-536A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-537A
Order 'tip repl .07" 30dg chisel solder - SSC-537A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-537A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-538A
Order 'tip repl .06" 30dg chisel solder - SSC-538A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-538A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-517A
Order 'tip repl .20" xl chisel solder - SSC-517A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-517A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-570A
Order 'tip repl .07" long chisel solder - SSC-570A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-570A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-613A
Order 'tip repl .13" 90dg chisel solder - SSC-613A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-613A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-617A
Order 'tip repl .20" xl chisel solder - SSC-617A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-617A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-670A
Order 'tip repl .07" long chisel solder - SSC-670A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1200-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-713A
Order 'tip repl .13" 90dg chisel solder - SSC-713A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-713A-ND.
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-717A
Order 'tip repl .20" xl chisel solder - SSC-717A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-717A-ND.
Options for Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SSC-738A
Send this link via E-Mail
Help With This Screen
