TIP REPL .06"30DG CHISEL ROBOTIC - SRTC-738 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SRTC-738-ND |
1 |
22.60000 |
Extended Price
22.60 |
| Manufacturer Part Number | SRTC-738 | |||
| Description | TIP REPL .06"30DG CHISEL ROBOTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRTC-738 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | MX-RM5E-ND |
| Temperature Range | - |
| Tip - Shape | Chisel |
| Tip - Size | 0.06" W x 0.394" L (1.52mm x 10.01mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRTC 738 SRTC738 |
SRTC-738 Specification Sheet
TIP REPL .06"30DG CHISEL ROBOTIC - SRTC-738 (SRTC-738-ND) - Soldering, Desoldering, Rework Products
Related partsTIP REPL .06"30DG CHISEL ROBOTIC - SRTC-738
Order 'tip repl .06"30dg chisel robotic - SRTC-738' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-738-ND.
TIP REPL .06"30DG CHISEL ROBOTIC - SRTC-638
Order 'tip repl .06"30dg chisel robotic - SRTC-638' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-638-ND.
TIP REPL .04"30DG CHISEL ROBOTIC - SRTC-625
Order 'tip repl .04"30dg chisel robotic - SRTC-625' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-625-ND.
TIP REPL .10"30DG CHISEL ROBOTIC - SRTC-636
Order 'tip repl .10"30dg chisel robotic - SRTC-636' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-636-ND.
TIP REPL .07"30DG CHISEL ROBOTIC - SRTC-637
Order 'tip repl .07"30dg chisel robotic - SRTC-637' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-637-ND.
TIP REPL .04"30DG CHISEL ROBOTIC - SRTC-725
Order 'tip repl .04"30dg chisel robotic - SRTC-725' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-725-ND.
TIP REPL .10"30DG CHISEL ROBOTIC - SRTC-736
Order 'tip repl .10"30dg chisel robotic - SRTC-736' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-736-ND.
TIP REPL .07"30DG CHISEL ROBOTIC - SRTC-737
Order 'tip repl .07"30dg chisel robotic - SRTC-737' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-737-ND.
TIP REPL .06" 30DG CHISEL SOLDER - STTC-138
Order 'tip repl .06" 30dg chisel solder - STTC-138' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1076-ND.
TIP REPL .12"90DG CHISEL ROBOTIC - SRTC-613
Order 'tip repl .12"90dg chisel robotic - SRTC-613' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-613-ND.
TIP REPL .20" XL CHISEL ROBOTIC - SRTC-617
Order 'tip repl .20" xl chisel robotic - SRTC-617' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-617-ND.
TIP REPL .12"90DG CHISEL ROBOTIC - SRTC-713
Order 'tip repl .12"90dg chisel robotic - SRTC-713' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-713-ND.
TIP REPL .20" XL CHISEL ROBOTIC - SRTC-717
Order 'tip repl .20" xl chisel robotic - SRTC-717' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-717-ND.
TIP REPL .20" XL CHISEL ROBOTIC - SRTC-817
Order 'tip repl .20" xl chisel robotic - SRTC-817' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SRTC-817-ND.
TIP REPL .06" 30DG CHISEL SOLDER - SSC-538A
Order 'tip repl .06" 30dg chisel solder - SSC-538A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-538A-ND.
Options for
Send this link via E-Mail
Help With This Screen
