TIP REPL BLADE .870" MX SERIES - SMTC-862 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SMTC-862-ND |
1 |
86.36000 |
Extended Price
86.36 |
| Manufacturer Part Number | SMTC-862 | |||
| Description | TIP REPL BLADE .870" MX SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMTC-862 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 389-1001-ND |
| Series | SMTC 800 |
| Temperature Range | - |
| Tip - Shape | Blade |
| Tip - Size | 0.87" W (22mm) |
| Tip - Type | Rework, SMT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMTC 862 SMTC862 |
SMTC-862 Specification Sheet
TIP REPL BLADE .870" MX SERIES - SMTC-862 (SMTC-862-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:TIP REPL BLADE .870" MX SERIES - SMTC-862
Order 'tip repl blade .870" mx series - SMTC-862' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-862-ND.
TIP REPL BLADE .870" MX SERIES - SMTC-162
Order 'tip repl blade .870" mx series - SMTC-162' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-162-ND.
TIP REPL BLADE .870" MX SERIES - SMTC-562
Order 'tip repl blade .870" mx series - SMTC-562' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-562-ND.
TIP REPL BLADE .870" MX SER - SMTC-062
Order 'tip repl blade .870" mx ser - SMTC-062' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-062-ND.
TIP REPL BLADE .410" MX SERIES - SMTC-160
Order 'tip repl blade .410" mx series - SMTC-160' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-160-ND.
TIP REPL BLADE .620" MX SERIES - SMTC-161
Order 'tip repl blade .620" mx series - SMTC-161' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-161-ND.
TIP REPL BLADE .410" MX SERIES - SMTC-560
Order 'tip repl blade .410" mx series - SMTC-560' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-560-ND.
TIP REPL BLADE .620" MX SERIES - SMTC-561
Order 'tip repl blade .620" mx series - SMTC-561' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-561-ND.
TIP REPL BLADE .410" MX SERIES - SMTC-860
Order 'tip repl blade .410" mx series - SMTC-860' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-860-ND.
TIP REPL BLADE .620" MX SERIES - SMTC-861
Order 'tip repl blade .620" mx series - SMTC-861' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-861-ND.
TIP REPL BLADE .410" MX SER - SMTC-060
Order 'tip repl blade .410" mx ser - SMTC-060' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-060-ND.
TIP REPL BLADE .620" MX SER - SMTC-061
Order 'tip repl blade .620" mx ser - SMTC-061' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SMTC-061-ND.
TIP REPL SLOT SMDCHIP 0805 MXSER - SMTC-501
Order 'tip repl slot smdchip 0805 mxser - SMTC-501' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1015-ND.
TIP REPL SLOT SMD CHIP 1206,1210 - SMTC-502
Order 'tip repl slot smd chip 1206,1210 - SMTC-502' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1016-ND.
TIP REPL SLOT SMD CHIP 0402,0603 - SMTC-596
Order 'tip repl slot smd chip 0402,0603 - SMTC-596' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1019-ND.
Send this link via E-Mail
Help With This Screen